1500pF General Purpose Film Capacitors:

6 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M6508

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.755
25+
$0.745
50+
$0.734
100+
$0.725
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
78K5680

RoHS

Each
10+
$0.506
25+
$0.465
50+
$0.422
100+
$0.380
500+
$0.347
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
16AM7052

RoHS

Date/Lot Code

Each
10+
$0.214
25+
$0.206
50+
$0.201
100+
$0.194
500+
$0.159
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
21AM9444

RoHS

Date/Lot Code

Each
1+
$0.869
10+
$0.443
25+
$0.430
50+
$0.418
100+
$0.405
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
08J5289

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.608
5000+
$0.594
10000+
$0.549
20000+
$0.511
30000+
$0.477
More Pricing...
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
1500pF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
MKT1817 Series
-55°C
100°C
-
36B564

RoHS

Each
Pricing is unavailable. Please contact customer services.
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
-
100V
Through Hole
PC Pin
-
3.5mm
5.5mm
2.8mm
12mm
QYX Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK