2.2µF General Purpose Film Capacitors:

127 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC2627

RoHS

Date/Lot Code

Each
1+
$12.280
10+
$8.370
25+
$8.190
50+
$8.000
100+
$7.820
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2.2µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
26M6555

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$3.650
25+
$3.560
50+
$3.490
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9.8mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K7012

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$4.770
25+
$4.410
50+
$4.040
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
01N8011

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$4.170
25+
$4.080
50+
$3.980
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
24.5mm
31.5mm
24.5mm
PHE426/F426 Series
-55°C
85°C
-
57AC2625

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$3.770
25+
$3.490
50+
$3.200
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
01M7064

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.260
25+
$1.230
50+
$1.210
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
25M8054

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.630
25+
$1.490
50+
$1.350
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
18AC7604

RoHS

Date/Lot Code

Each
10+
$1.300
25+
$1.270
50+
$1.240
100+
$1.210
500+
$1.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
82AH6707

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$1.560
25+
$1.530
50+
$1.510
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
47AC4580

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$0.965
25+
$0.941
50+
$0.918
100+
$0.894
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
11.1mm
14.3mm
ECWFD Series
-40°C
110°C
-
69AH1119

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$3.910
25+
$3.830
50+
$3.760
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
26M5669

RoHS

Each
10+
$1.370
25+
$1.290
50+
$1.200
100+
$1.120
500+
$1.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
15mm
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
80P7523

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$1.950
25+
$1.850
50+
$1.760
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
01N8007

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$4.170
25+
$4.060
50+
$3.940
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
20.5mm
31.5mm
20.5mm
PHE426/F426 Series
-55°C
85°C
-
21M6694

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$5.160
25+
$5.060
50+
$4.950
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
7mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
58Y5179

RoHS

Date/Lot Code

Each
10+
$1.130
25+
$1.100
50+
$1.070
100+
$1.050
500+
$0.915
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
RSB Series
-55°C
125°C
AEC-Q200
92Y2828

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.010
25+
$0.980
50+
$0.950
100+
$0.921
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
82AH6813

RoHS

Date/Lot Code

Each
10+
$1.170
25+
$1.160
50+
$1.150
100+
$1.140
500+
$1.050
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
53M8431

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$3.300
25+
$3.210
50+
$3.120
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
41Y9932

RoHS

Date/Lot Code

Each
10+
$1.460
25+
$1.340
50+
$1.220
100+
$1.140
500+
$1.010
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC9201

RoHS

Date/Lot Code

Each
1+
$2.190
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F461 Series
-55°C
105°C
-
58Y5293

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$2.960
25+
$2.830
50+
$2.690
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71 Series
-55°C
105°C
-
78Y8477

RoHS

Date/Lot Code

Each
1+
$12.490
10+
$8.430
25+
$8.330
50+
$8.250
100+
$8.150
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
-
66AH2847

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.770
25+
$3.620
50+
$3.490
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
15mm
24.5mm
WCAP-FTBP Series
-40°C
105°C
-
82AH7582

RoHS

Date/Lot Code

Each
1+
$9.790
10+
$7.400
25+
$6.990
50+
$6.570
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
25mm
MKP385 Series
-55°C
110°C
-
1-25 of 127 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK