22µF General Purpose Film Capacitors:

9 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9881

RoHS

Date/Lot Code

Each
1+
$21.010
10+
$15.390
25+
$15.100
50+
$14.790
100+
$14.500
Total:$21.01
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
71P4565

RoHS

Date/Lot Code

Each
1+
$12.760
10+
$9.890
25+
$9.290
50+
$8.710
100+
$8.110
More Pricing...
Total:$12.76
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
01M7065

RoHS

Date/Lot Code

Each
1+
$8.960
10+
$6.980
25+
$6.580
50+
$6.190
100+
$5.930
More Pricing...
Total:$8.96
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
87X9188

RoHS

Date/Lot Code

Each
1+
$15.540
10+
$11.110
25+
$10.940
50+
$10.760
100+
$10.600
Total:$15.54
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
48AC3163

RoHS

Date/Lot Code

Each
1+
$9.980
10+
$6.830
25+
$6.730
50+
$6.650
100+
$6.550
More Pricing...
Total:$9.98
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9205

RoHS

Date/Lot Code

Each
1+
$19.170
10+
$18.410
25+
$17.410
50+
$15.790
100+
$15.020
More Pricing...
Total:$19.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F461 Series
-55°C
105°C
-
92AH5584

RoHS

Each
1+
$11.070
10+
$7.790
25+
$7.650
50+
$7.520
100+
$7.380
More Pricing...
Total:$11.07
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKS4 Series
-55°C
100°C
AEC-Q200
29AM6790

RoHS

Date/Lot Code

Each
1+
$8.210
10+
$6.160
25+
$5.930
50+
$5.720
100+
$5.660
More Pricing...
Total:$8.21
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
78AK3202

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$5.860
25+
$5.630
50+
$5.440
100+
$5.220
More Pricing...
Total:$7.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK