2700pF General Purpose Film Capacitors:

23 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6442

RoHS

Each (Supplied on Cut Tape)
1+
$0.116
10+
$0.116
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
99AJ6462

RoHS

Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
62W6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.624
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
42Y0012

RoHS

Date/Lot Code

Each
1+
$0.798
10+
$0.566
25+
$0.515
50+
$0.462
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
85Y4640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.358
100+
$0.316
1000+
$0.280
5000+
$0.235
10000+
$0.226
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
47AC4492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.277
6000+
$0.271
12000+
$0.270
18000+
$0.262
30000+
$0.252
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
68K0711

RoHS

Each
1+
$3.650
10+
$3.080
25+
$2.880
50+
$2.690
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2700pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
55AC2129

RoHS

Each
1+
$0.361
10+
$0.361
25+
$0.361
50+
$0.361
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
-
1.25kV
Through Hole
Radial Leaded
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
105°C
-
03J9043

RoHS

Each
1000+
$0.429
2500+
$0.391
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
2700pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
05W5465

RoHS

Each (Supplied on Cut Tape)
1000+
$1.190
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
2700pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
48W8658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.348
5000+
$0.331
10000+
$0.299
20000+
$0.274
30000+
$0.259
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
18C4862

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.502
5000+
$0.491
10000+
$0.454
20000+
$0.423
30000+
$0.394
More Pricing...
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
2700pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W3834

RoHS

Each
1000+
$0.572
2500+
$0.537
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
105°C
-
32R8886

RoHS

Each (Supplied on Cut Tape)
1+
$1.110
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
2700pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
97K0266

RoHS

Each
1+
$4.010
10+
$3.380
25+
$3.170
50+
$2.960
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2700pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
01X0786

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.000
4000+
$0.926
6000+
$0.903
10000+
$0.889
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
2700pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
01X0787

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.000
4000+
$0.926
6000+
$0.903
10000+
$0.889
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
2700pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
54W2488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.816
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
42Y0043

RoHS

Date/Lot Code

Each
1+
$0.914
10+
$0.601
25+
$0.538
50+
$0.476
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
01X0644

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.383
5000+
$0.365
10000+
$0.328
20000+
$0.302
30000+
$0.284
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
53W8300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.372
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
01X0744

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.477
5000+
$0.469
10000+
$0.442
20000+
$0.419
30000+
$0.399
More Pricing...
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
53W8409

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.274
6000+
$0.269
12000+
$0.255
18000+
$0.253
30000+
$0.251
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK