330pF General Purpose Film Capacitors:

16 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0269

RoHS

Each
1+
$5.110
10+
$4.330
25+
$4.040
50+
$3.760
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
330pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0241

RoHS

Each
1+
$2.670
10+
$2.160
25+
$2.010
50+
$1.850
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
330pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
74M1158

RoHS

Each
10+
$0.568
25+
$0.527
50+
$0.486
100+
$0.445
500+
$0.367
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
58Y4962

RoHS

Date/Lot Code

Each
10+
$0.598
25+
$0.581
50+
$0.566
100+
$0.549
500+
$0.547
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
330pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
-
47AC4493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.260
6000+
$0.255
12000+
$0.249
18000+
$0.248
30000+
$0.246
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K2961

RoHS

Each
10+
$0.408
25+
$0.395
50+
$0.381
100+
$0.369
500+
$0.315
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
46T6638

RoHS

Each
10+
$0.847
25+
$0.786
50+
$0.725
100+
$0.663
500+
$0.572
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
330pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
62W6444

RoHS

Each (Supplied on Cut Tape)
1+
$0.791
10+
$0.402
100+
$0.335
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
53W8410

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.330
5000+
$0.316
10000+
$0.284
20000+
$0.260
30000+
$0.246
More Pricing...
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
53W3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
48W8662

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.290
5000+
$0.277
10000+
$0.249
20000+
$0.228
30000+
$0.216
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
53W3598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.356
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
48W8661

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.356
5000+
$0.340
10000+
$0.306
20000+
$0.281
30000+
$0.265
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
53W8301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
46T6624

RoHS

Each
10+
$0.655
25+
$0.630
50+
$0.606
100+
$0.581
500+
$0.483
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
330pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
46AM2802

RoHS

Each
1000+
$0.840
Min: 3000 / Mult: 1000
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK