4700pF General Purpose Film Capacitors:

106 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56P5251

RoHS

Date/Lot Code

Each
10+
$0.271
25+
$0.237
50+
$0.203
100+
$0.169
500+
$0.149
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
43AC9218

RoHS

Date/Lot Code

Each
1+
$0.363
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
F462 Series
-55°C
105°C
-
03J8050

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$0.961
25+
$0.925
50+
$0.889
100+
$0.851
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10mm
4mm
12mm
MKT366 Series
-55°C
105°C
-
82AH6867

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.160
25+
$1.150
50+
$1.130
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
69AH1110

RoHS

Each
1+
$2.650
10+
$1.550
25+
$1.490
50+
$1.420
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
33P8011

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$1.990
25+
$1.840
50+
$1.700
100+
$1.550
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
97K0278

RoHS

Each
1+
$4.830
10+
$4.380
25+
$4.120
50+
$3.850
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
4700pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
82AH6888

RoHS

Date/Lot Code

Each
1+
$0.846
10+
$0.492
25+
$0.481
50+
$0.469
100+
$0.458
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
53M6834

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$1.950
25+
$1.910
50+
$1.870
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
17.5mm
11mm
MKP385 Series
-55°C
105°C
-
58Y5435

RoHS

Date/Lot Code

Each
10+
$0.615
25+
$0.599
50+
$0.586
100+
$0.570
500+
$0.490
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R79 Series
-55°C
105°C
-
43AC9208

RoHS

Date/Lot Code

Each
10+
$0.641
25+
$0.545
50+
$0.447
100+
$0.385
500+
$0.335
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
F461 Series
-55°C
105°C
-
44AC2801

RoHS

Date/Lot Code

Each
10+
$1.570
25+
$1.480
50+
$1.360
100+
$1.230
500+
$1.110
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
12AC2420

RoHS

Date/Lot Code

Each
10+
$0.208
25+
$0.201
50+
$0.194
100+
$0.187
500+
$0.151
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
89W0470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.214
25+
$0.208
50+
$0.201
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
48AC3182

RoHS

Date/Lot Code

Each
10+
$0.604
25+
$0.588
50+
$0.572
100+
$0.556
500+
$0.423
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R74 Series
-55°C
105°C
AEC-Q200
29M0372

RoHS

Date/Lot Code

Each
1+
$0.840
10+
$0.504
25+
$0.492
50+
$0.481
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
140V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32621 Series
-55°C
105°C
-
20M4822

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$2.660
25+
$2.600
50+
$2.550
100+
$2.490
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
26M1635

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$1.660
25+
$1.620
50+
$1.590
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
56P5264

RoHS

Date/Lot Code

Each
10+
$0.271
25+
$0.263
50+
$0.255
100+
$0.246
500+
$0.203
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
26M6515

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.583
25+
$0.568
50+
$0.554
100+
$0.538
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
25M8070

RoHS

Date/Lot Code

Each
1+
$0.410
10+
$0.256
25+
$0.226
50+
$0.195
100+
$0.176
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
96K7475

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.510
25+
$1.370
50+
$1.240
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
15P1260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.990
25+
$1.910
50+
$1.810
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
4700pF
± 5%
40V
50V
Surface Mount
Wraparound
-
-
3.2mm
1.6mm
1.15mm
CB Series
-55°C
125°C
-
49P5389

RoHS

Date/Lot Code

Each
1+
$0.540
10+
$0.303
100+
$0.262
500+
$0.181
1000+
$0.170
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
96K7459

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$0.987
25+
$0.894
50+
$0.801
100+
$0.744
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
18mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK