0
0 Items$0.00

680pF General Purpose Film Capacitors :

14 Products Found
Find a huge range of 680pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wima & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
Qualification
62W6459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.739
10+$0.365
100+$0.316
1000+$0.259
5000+$0.231
More Pricing...
Metallized PPS Stacked
-
0805 [2012 Metric]
680pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
78Y8387

RoHS

Each
1+$0.991
10+$0.682
25+$0.666
50+$0.650
100+$0.451
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
680pF
-
± 5%
-
180V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
4mm
-
8mm
-
PHE450/F450 Series
-
-55°C
105°C
-
97K0284

RoHS

Each
1+$4.300
25+$3.600
100+$3.350
250+$3.090
500+$2.790
More Pricing...
Film / Foil PS
-
Axial Leaded
680pF
-
± 1%
-
250V
630V
-
-
Through Hole
PC Pin
-
-
-
12.9mm
-
-
-
-
FSC/EX Series
-
-40°C
85°C
-
97K0247

RoHS

Each
1+$2.320
10+$1.850
25+$1.710
50+$1.570
100+$1.400
More Pricing...
Film / Foil PS
-
Axial Leaded
680pF
-
± 2.5%
-
-
160V
-
-
Through Hole
PC Pin
-
-
-
12mm
-
-
-
-
FSC Series
-
-40°C
85°C
-
85Y4646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.545
100+$0.381
1000+$0.297
5000+$0.291
10000+$0.286
More Pricing...
Metallized PPS Stacked
-
0603 [1608 Metric]
680pF
-
± 2%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
-
1.6mm
0.8mm
-
0.7mm
-
ECHU(X) Series
-
-55°C
125°C
-
79K1906

RoHS

Each
10+$0.543
20+$0.512
30+$0.482
50+$0.449
100+$0.419
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
680pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
6mm
7.2mm
-
6mm
-
FKP2 Series
-
-55°C
100°C
-
20AM0320

RoHS

Date/Lot Code

Each
1+$0.819
10+$0.588
25+$0.525
50+$0.462
100+$0.395
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
680pF
-
± 5%
-
180V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
-
10mm
4mm
-
8mm
-
PHE450 Series
-
-55°C
105°C
-
23T5677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.304
Metallized PPS Stacked
-
0805 [2012 Metric]
680pF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
53W3605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.277
Metallized PPS Stacked
-
0603 [1608 Metric]
680pF
-
± 5%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
1.6mm
0.8mm
-
0.7mm
-
ECHU(X) Series
-
-55°C
125°C
-
29AH4135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.743
250+$0.654
500+$0.575
1000+$0.480
5000+$0.405
Metallized PPS Stacked
16V
0603 [1608 Metric]
680pF
PPS (Polyphenylene Sulphide)
± 5%
11V
11V
16V
0603 [1608 Metric]
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-55°C to +125°C
1.6mm
0.8mm
ECHU(X)
0.7mm
0603 [1608 Metric]
ECHU(X) Series
0603
-55°C
125°C
-
46T6640

RoHS

Each
10+$0.672
20+$0.652
30+$0.633
50+$0.613
100+$0.594
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
680pF
-
± 10%
-
700V
2kV
-
-
Through Hole
PC Pin
-
15mm
-
18mm
6mm
-
12.5mm
-
FKP1 Series
-
-55°C
100°C
AEC-Q200
83AK4056

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.279
9000+$0.260
15000+$0.253
Metallized PPS Stacked
-
0805 [2012 Metric]
680pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
15AN2523

RoHS

Each
1+$2.550
10+$1.760
25+$1.640
50+$1.510
100+$1.330
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
680pF
-
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
6mm
4.5mm
-
7.2mm
-
PFR/F411 Series
-
-55°C
100°C
-
74M1162

RoHS

Each
10+$1.790
20+$1.750
30+$1.720
50+$1.680
100+$1.650
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
680pF
-
± 5%
-
250V
1kV
-
-
Through Hole
PC Pin
-
5mm
-
7mm
7.2mm
-
7mm
-
FKP2 Series
-
-55°C
100°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK