820pF General Purpose Film Capacitors:

8 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0287

RoHS

Each
1+
$5.110
10+
$4.330
25+
$4.040
50+
$3.760
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
820pF
± 1%
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
62W6463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.402
100+
$0.374
1000+
$0.299
5000+
$0.273
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
92Y2809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.333
100+
$0.313
1000+
$0.295
5000+
$0.260
10000+
$0.241
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
23T5679

RoHS

Each
2500+
$0.283
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
48W8693

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.373
5000+
$0.356
10000+
$0.321
20000+
$0.295
30000+
$0.278
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
01X0713

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.385
5000+
$0.369
10000+
$0.333
20000+
$0.305
30000+
$0.287
More Pricing...
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
90AC7822

RoHS

Each
1+
$1.020
10+
$0.487
25+
$0.471
50+
$0.455
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
90AC7878

RoHS

Each
1+
$1.050
10+
$0.584
25+
$0.553
50+
$0.520
100+
$0.488
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK