0603 [1608 Metric] General Purpose Film Capacitors:

48 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6401

RoHS

Each (Supplied on Cut Tape)
1+
$0.107
10+
$0.107
100+
$0.107
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
2200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.7mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.391
100+
$0.359
1000+
$0.271
5000+
$0.242
10000+
$0.241
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
390pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.315
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
1000pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.238
8000+
$0.228
16000+
$0.227
24000+
$0.226
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1000pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.337
100+
$0.319
1000+
$0.281
5000+
$0.256
10000+
$0.241
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
680pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.380
100+
$0.348
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.376
100+
$0.345
1000+
$0.273
5000+
$0.249
10000+
$0.231
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4460

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.262
8000+
$0.251
16000+
$0.249
24000+
$0.246
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.7mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.399
100+
$0.366
1000+
$0.292
5000+
$0.246
10000+
$0.227
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
2200pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.358
100+
$0.316
1000+
$0.280
5000+
$0.235
10000+
$0.226
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4453

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.251
8000+
$0.251
16000+
$0.251
24000+
$0.249
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1000pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.228
8000+
$0.221
16000+
$0.220
24000+
$0.220
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
92Y2809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.333
100+
$0.313
1000+
$0.295
5000+
$0.260
10000+
$0.241
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
10+
$0.097
100+
$0.097
1000+
$0.097
5000+
$0.097
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4638

RoHS

Each (Supplied on Cut Tape)
1+
$0.040
10+
$0.040
100+
$0.040
1000+
$0.040
5000+
$0.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4644

RoHS

Each (Supplied on Cut Tape)
1+
$0.046
10+
$0.046
100+
$0.046
1000+
$0.046
5000+
$0.046
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
Min: 1 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
560pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8651

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.356
5000+
$0.340
10000+
$0.306
20000+
$0.281
30000+
$0.265
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
32R8814

RoHS

Each (Supplied on Cut Tape)
1+
$0.802
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8673

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.373
5000+
$0.356
10000+
$0.321
20000+
$0.295
30000+
$0.278
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3591

RoHS

Each (Supplied on Cut Tape)
1+
$0.755
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1500pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8653

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.348
5000+
$0.331
10000+
$0.299
20000+
$0.274
30000+
$0.259
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2200pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.348
5000+
$0.331
10000+
$0.299
20000+
$0.274
30000+
$0.259
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8652

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.290
5000+
$0.277
10000+
$0.249
20000+
$0.228
30000+
$0.216
More Pricing...
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK