1913 [4833 Metric] General Purpose Film Capacitors:

121 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y4648

RoHS

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.759
25+
$0.756
50+
$0.756
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
85Y4656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
47AC4480

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.812
6000+
$0.808
12000+
$0.779
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
62W6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.110
25+
$1.050
50+
$0.978
100+
$0.914
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
1000pF
± 5%
125V
250V
Surface Mount
Wraparound
-
1.4mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
62W6787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.230
25+
$1.210
50+
$1.180
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 5%
125V
250V
Surface Mount
Wraparound
-
2mm
3.3mm
2mm
ECWU(V16) Series
-55°C
85°C
62W6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$0.941
25+
$0.923
50+
$0.906
100+
$0.890
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
4700pF
± 5%
125V
250V
Surface Mount
Wraparound
-
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
25T1188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.713
25+
$0.713
50+
$0.713
100+
$0.713
Min: 1 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.2mm
2.1mm
ECHU(X) Series
-55°C
125°C
53W3619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
Min: 1 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.01µF
± 5%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECHU(C) Series
-55°C
105°C
01X0745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.051
6000+
$0.051
12000+
$0.051
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.027µF
± 5%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
53W3622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
Min: 1 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.015µF
± 2%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
2mm
ECHU(C) Series
-55°C
105°C
85Y4659

RoHS

Each (Supplied on Cut Tape)
1+
$0.209
10+
$0.209
25+
$0.209
50+
$0.209
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.082µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
4.8mm
3.2mm
2.1mm
ECHU(X) Series
-55°C
125°C
85Y4658

RoHS

Each (Supplied on Cut Tape)
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.068µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.2mm
1.5mm
ECHU(X) Series
-55°C
125°C
05W5456

RoHS

Each (Supplied on Cut Tape)
1000+
$1.170
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
05W5468

RoHS

Each (Supplied on Cut Tape)
500+
$1.480
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
Metallized PEN Stacked
1913 [4833 Metric]
0.033µF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
2.8mm
ECWU(C) Series
-55°C
125°C
05W5459

RoHS

Each (Supplied on Cut Tape)
1000+
$1.170
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1500pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
05W5454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.01µF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
32R8888

RoHS

Each (Supplied on Cut Tape)
1+
$2.030
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
3300pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
05W5442

RoHS

Each (Supplied on Cut Tape)
1000+
$1.050
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.039µF
± 5%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
05W5467

RoHS

Each (Supplied on Cut Tape)
1000+
$1.170
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
3300pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
25T1194

RoHS

Each (Supplied on Cut Tape)
1+
$1.960
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.056µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.2mm
1.5mm
ECHU(X) Series
-55°C
125°C
05W5465

RoHS

Each (Supplied on Cut Tape)
1000+
$1.170
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
2700pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
05W5469

RoHS

Each (Supplied on Cut Tape)
1000+
$1.170
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
3900pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
05W5440

RoHS

Each (Supplied on Cut Tape)
1000+
$1.050
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.033µF
± 5%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
05W5475

RoHS

Each (Supplied on Cut Tape)
1000+
$1.170
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
6800pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
32R8898

RoHS

Each (Supplied on Cut Tape)
1+
$1.090
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
8200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
1-25 of 121 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK