2220 [5650 Metric] General Purpose Film Capacitors:

47 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.090
10+
$4.600
25+
$4.310
50+
$4.010
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 5%
160V
250V
Surface Mount
SMD
-
5.7mm
5mm
4.5mm
CB Series
-55°C
125°C
-
65AC6118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 20%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
15P1274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.130
Min: 5 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
63V
Surface Mount
SMD
-
5.7mm
5mm
4mm
CB Series
-55°C
125°C
-
52X6031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.630
10+
$2.840
25+
$2.780
50+
$2.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
65AC6092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
25+
$1.090
50+
$1.060
100+
$1.040
250+
$0.975
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.968
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.27µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
99Y9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.720
10+
$4.350
25+
$4.130
50+
$3.900
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
75Y1271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.480
25+
$1.450
50+
$1.410
100+
$1.380
250+
$1.290
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$2.180
25+
$2.140
50+
$2.080
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.090
10+
$3.920
25+
$3.840
50+
$3.770
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
1µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
94M9521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.190
25+
$1.100
50+
$1.010
100+
$0.912
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
94M9519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.886
25+
$0.843
50+
$0.802
100+
$0.759
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
46T6913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.170
25+
$1.150
50+
$1.120
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
46T6911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.810
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
78K5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.070
25+
$1.040
50+
$1.010
100+
$0.982
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
94M9520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.130
25+
$1.050
50+
$0.968
100+
$0.888
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
95M5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.480
25+
$0.480
50+
$0.480
100+
$0.480
250+
$0.480
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
95M5294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.190
25+
$1.190
50+
$1.190
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
95M5295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.250
25+
$1.150
50+
$1.060
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.360
25+
$1.320
50+
$1.290
100+
$1.260
250+
$1.230
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.068µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
65AH6805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2100+
$2.120
4200+
$2.110
Min: 2100 / Mult: 2100
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
99Y9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.730
10+
$4.260
25+
$4.020
50+
$3.800
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
1000pF
± 5%
63V
100V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
94M7959

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
58Y5470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.047µF
± 5%
30V
50V
Surface Mount
SMD
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK