2420 [6050 Metric] General Purpose Film Capacitors:

9 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC4599

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$1.280
3000+
$1.260
6000+
$1.250
9000+
$1.240
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.1µF
± 10%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.8mm
ECWU(C) Series
-55°C
125°C
62W6776

RoHS

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.670
25+
$1.630
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
2420 [6050 Metric]
0.1µF
± 10%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.8mm
ECWU(C) Series
-55°C
125°C
05W5458

RoHS

Each (Supplied on Cut Tape)
500+
$2.460
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.12µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
4.5mm
ECWU(C) Series
-55°C
125°C
05W5455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.1µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.8mm
ECWU(C) Series
-55°C
125°C
05W5478

RoHS

Each (Supplied on Cut Tape)
500+
$2.230
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.082µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.2mm
ECWU(C) Series
-55°C
125°C
01X0768

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.050
2000+
$1.960
4000+
$1.810
6000+
$1.770
10000+
$1.710
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.1µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.8mm
ECWU(C) Series
-55°C
125°C
01X0808

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.010
2000+
$1.920
4000+
$1.780
6000+
$1.730
10000+
$1.690
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.082µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.2mm
ECWU(C) Series
-55°C
125°C
01X0774

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.210
2000+
$2.120
4000+
$1.960
6000+
$1.910
10000+
$1.870
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.12µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
4.5mm
ECWU(C) Series
-55°C
125°C
01X0809

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.940
2000+
$1.850
4000+
$1.730
6000+
$1.670
10000+
$1.630
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.082µF
± 5%
125V
250V
Surface Mount
Wraparound
6mm
5mm
3.2mm
ECWU(V16) Series
-55°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK