6054 [150140 Metric] General Purpose Film Capacitors:

4 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$15.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
1µF
± 5%
160V
250V
Surface Mount
Wraparound
-
15.3mm
13.7mm
6.4mm
CB Series
-55°C
125°C
-
75Y1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.760
10+
$5.220
25+
$5.130
50+
$5.060
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
1µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
15.5mm
13.7mm
4.6mm
LDE Series
-55°C
125°C
AEC-Q200
46T6927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.950
10+
$3.800
25+
$3.670
50+
$3.550
100+
$3.120
Min: 1 / Mult: 1
Metallized PET
6054 [150140 Metric]
4.7µF
± 10%
63V
100V
Surface Mount
Wraparound
-
7mm
13.7mm
7mm
SMDT Series
-55°C
100°C
-
75Y1276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.470
10+
$7.930
25+
$7.830
50+
$7.720
100+
$7.620
Min: 1 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
0.22µF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
15.5mm
13.7mm
4.9mm
LDE Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK