General Purpose Film Capacitors:

5 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH6824

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.310
25+
$1.260
50+
$1.200
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16.5mm
10.7mm
12.8mm
B32562 Series
-55°C
125°C
62W6728

RoHS

Each
1+
$0.629
10+
$0.629
25+
$0.629
50+
$0.629
100+
$0.629
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
15.7mm
8.4mm
12.8mm
ECWH(A) Series
-40°C
105°C
63AK1594

RoHS

Date/Lot Code

Each
1+
$0.940
10+
$0.594
25+
$0.563
50+
$0.533
100+
$0.502
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
10mm
12.6mm
4.4mm
12.8mm
ECWFD Series
-40°C
110°C
49W0256

RoHS

Date/Lot Code

Each
1+
$0.796
10+
$0.730
25+
$0.730
50+
$0.730
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
63V
100V
Through Hole
PC Pin
-
15mm
18.5mm
5.5mm
12.8mm
ECQE(F) Series
-40°C
105°C
58R6597

RoHS

Each
1+
$2.020
10+
$1.130
25+
$1.100
50+
$1.070
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
0.47µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
5.5mm
12.8mm
QXK Series
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK