General Purpose Film Capacitors:

47 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2114

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$3.070
25+
$2.940
50+
$2.790
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
62W6565

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$0.832
25+
$0.809
50+
$0.787
100+
$0.764
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
15mm
17mm
18.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
87AJ6346

RoHS

Each
10+
$8.730
25+
$8.150
50+
$7.790
100+
$7.430
250+
$7.230
Min: 15 / Mult: 1
Metallized Polyester
Radial Box - 2 Pin
4.7µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
-
58Y5291

RoHS

Date/Lot Code

Each
10+
$1.620
25+
$1.480
50+
$1.340
100+
$1.210
500+
$1.020
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
12AC2405

RoHS

Date/Lot Code

Each
1+
$1.410
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
92Y2812

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.350
25+
$1.310
50+
$1.270
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
92Y2830

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.300
25+
$1.270
50+
$1.240
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
18AC7575

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$3.910
25+
$3.590
50+
$3.260
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
71P4573

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$3.940
25+
$3.940
50+
$3.920
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
17mm
32mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
80P7526

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$1.600
25+
$1.530
50+
$1.450
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
26M6567

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$2.120
25+
$2.050
50+
$1.990
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15.5mm
17.5mm
17mm
MKT468 Series
-55°C
100°C
AEC-Q200
56P5242

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$1.630
25+
$1.520
50+
$1.410
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
62W6574

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.010
25+
$0.973
50+
$0.940
100+
$0.907
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
22.5mm
17mm
26mm
17mm
ECQE(F) Series
-40°C
105°C
-
87X9190

RoHS

Date/Lot Code

Each
1+
$1.450
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9444

RoHS

Date/Lot Code

Each
1+
$2.650
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4589

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.360
25+
$1.330
50+
$1.300
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
12AC2404

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$2.620
25+
$2.420
50+
$2.210
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
18AC7578

RoHS

Date/Lot Code

Each
1+
$3.840
10+
$2.700
25+
$2.480
50+
$2.240
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
58Y5290

RoHS

Date/Lot Code

Each
10+
$1.150
25+
$1.140
50+
$1.130
100+
$1.120
500+
$0.930
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
66AH2845

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$2.730
25+
$2.590
50+
$2.450
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
8.5mm
17mm
WCAP-FTBP Series
-40°C
105°C
-
49W1600

RoHS

Date/Lot Code

Each
1+
$0.398
10+
$0.398
25+
$0.398
50+
$0.398
100+
$0.398
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
84M4082

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.050
25+
$0.958
50+
$0.869
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
15mm
18.5mm
10mm
17mm
MSR Series
-55°C
125°C
-
16AM9190

RoHS

Date/Lot Code

Each
1+
$4.410
10+
$2.670
25+
$2.620
50+
$2.570
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
63AK6597

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.370
25+
$1.350
50+
$1.320
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
23AC4401

RoHS

Each
1000+
$2.030
Min: 1000 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
7.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK