General Purpose Film Capacitors:

11 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH6713

RoHS

Date/Lot Code

Each
1+
$7.750
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
26M6553

RoHS

Date/Lot Code

Each
1+
$12.790
10+
$9.900
25+
$9.230
50+
$8.570
100+
$8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
21.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
62W6555

RoHS

Each
1+
$1.860
10+
$1.710
25+
$1.710
50+
$1.580
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
22.5mm
21.5mm
26mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
41Y9929

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$4.870
25+
$4.560
50+
$4.240
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
98K6979

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$3.080
25+
$2.910
50+
$2.740
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
21.5mm
30mm
21.5mm
MKT368 Series
-55°C
105°C
-
44AC2697

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.550
25+
$2.350
50+
$2.170
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
11mm
21.5mm
PHE450/F450 Series
-55°C
105°C
-
03AM7592

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$5.730
25+
$5.380
50+
$5.050
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
49W1234

RoHS

Date/Lot Code

Each
1+
$0.272
10+
$0.272
25+
$0.272
50+
$0.272
100+
$0.272
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
73K6363

RoHS

Each
1+
$0.708
10+
$0.708
25+
$0.708
50+
$0.708
100+
$0.708
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
21.5mm
MMR Series
-40°C
105°C
-
58Y4966

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$4.230
25+
$4.010
50+
$3.780
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
11mm
21.5mm
PHE450/F450 Series
-55°C
105°C
-
96K7451

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
100°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK