General Purpose Film Capacitors:

9 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7582

RoHS

Date/Lot Code

Each
1+
$8.030
10+
$6.390
25+
$6.130
50+
$5.870
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
25mm
MKP385 Series
-55°C
110°C
-
82AH7579

RoHS

Date/Lot Code

Each
1+
$8.120
10+
$6.390
25+
$6.060
50+
$5.710
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
350V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
25mm
MKP385 Series
-55°C
110°C
-
01AM3501

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.820
25+
$1.700
50+
$1.560
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
400V
1kV
Through Hole
PC Pin
-
12.5mm
21mm
10mm
25mm
ECQE(F) Series
-40°C
105°C
-
68AK3911

RoHS

Date/Lot Code

Each
1+
$7.590
10+
$6.460
25+
$6.040
50+
$5.610
100+
$5.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
14mm
25mm
B32656 Series
-55°C
110°C
AEC-Q200
78Y8468

RoHS

Each
1+
$0.632
10+
$0.632
25+
$0.632
50+
$0.632
100+
$0.632
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
25mm
R75L Series
-55°C
105°C
-
50AJ9692

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.380
25+
$1.380
50+
$1.380
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
25mm
R71H Series
-55°C
125°C
AEC-Q200
65C0887

RoHS

Each
100+
$2.810
500+
$2.550
1000+
$2.260
2500+
$2.100
Min: 100 / Mult: 100
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1kV
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
25mm
MKP1841 Series
-55°C
100°C
-
87AJ1398

RoHS

Each
1+
$4.840
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
13mm
25mm
F611 Series
-55°C
105°C
-
94K1471

RoHS

Each
500+
$6.540
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
-
27.5mm
30mm
12mm
25mm
MKT368 Series
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK