General Purpose Film Capacitors:

90 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$1.080
50+
$1.020
100+
$0.956
250+
$0.882
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
1000pF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
25M9475

RoHS

Each
1+
$0.908
10+
$0.434
25+
$0.402
50+
$0.372
100+
$0.340
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
87X8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.060
25+
$1.030
50+
$1.010
100+
$0.978
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
-
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
85Y4654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.510
10+
$1.560
25+
$1.480
50+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
74M1161

RoHS

Each
10+
$0.435
25+
$0.410
50+
$0.385
100+
$0.360
500+
$0.321
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
68pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
75Y1247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.320
25+
$1.280
50+
$1.250
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
-
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.941
25+
$0.916
50+
$0.893
100+
$0.868
250+
$0.814
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
85Y4652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.190
25+
$1.150
50+
$1.110
100+
$1.080
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
68AC5208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.27µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
3.3mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.450
10+
$3.990
25+
$3.720
50+
$3.440
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
1µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
-
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
1µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
86K8549

RoHS

Each
10+
$0.455
25+
$0.408
50+
$0.359
100+
$0.312
500+
$0.306
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
74M1157

RoHS

Each
10+
$0.505
25+
$0.462
50+
$0.420
100+
$0.377
500+
$0.328
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
33pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
74M1155

RoHS

Each
10+
$0.516
25+
$0.449
50+
$0.384
100+
$0.317
500+
$0.259
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
25M9476

RoHS

Each
10+
$0.424
25+
$0.405
50+
$0.387
100+
$0.367
500+
$0.303
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
78K5680

RoHS

Each
10+
$0.460
25+
$0.419
50+
$0.376
100+
$0.334
500+
$0.301
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
89F3232

RoHS

Date/Lot Code

Each
1+
$0.556
Min: 1 / Mult: 1
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
-
50V
Through Hole
PC Pin
-
3.5mm
6mm
3.5mm
8.5mm
QYX Series
-40°C
85°C
-
85AK4185

RoHS

Each (Supplied on Cut Tape)
1+
$1.250
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
27AC4396

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.200
4000+
$1.160
Min: 2000 / Mult: 2000
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
-
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
95M5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.480
25+
$0.480
50+
$0.480
100+
$0.480
250+
$0.480
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
53W8313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.707
25+
$0.707
Min: 1 / Mult: 1
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
-
95M5294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.190
25+
$1.190
50+
$1.190
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
95M5295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.250
25+
$1.150
50+
$1.060
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
25T1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
250+
$0.193
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK