B32523 Series General Purpose Film Capacitors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.010 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.760 10+ $1.220 25+ $1.110 50+ $1.000 100+ $0.936 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.990 10+ $1.180 25+ $1.160 50+ $1.140 100+ $1.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.160 10+ $1.260 25+ $1.240 50+ $1.210 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.520 10+ $1.570 25+ $1.530 50+ $1.510 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.530 10+ $2.600 25+ $2.410 50+ $2.230 100+ $2.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.770 10+ $3.310 25+ $3.240 50+ $3.200 100+ $3.150 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.170 10+ $1.340 25+ $1.310 50+ $1.280 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.450 10+ $1.910 25+ $1.850 50+ $1.820 100+ $1.800 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.910 10+ $2.530 25+ $2.480 50+ $2.440 100+ $2.380 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.200 10+ $2.050 25+ $2.010 50+ $1.960 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.670 10+ $1.010 25+ $0.986 50+ $0.962 100+ $0.940 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.530 10+ $1.570 25+ $1.530 50+ $1.490 100+ $1.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
29AM6790 RoHS | Each | 1+ $7.690 10+ $5.800 25+ $5.580 50+ $5.370 100+ $5.220 | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||
78AK3202 RoHS | Each | 1+ $8.340 10+ $5.650 25+ $5.380 50+ $5.130 100+ $4.900 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $4.400 10+ $2.940 25+ $2.830 50+ $2.760 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 6.8µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.624 10+ $0.624 25+ $0.624 50+ $0.624 100+ $0.624 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.630 10+ $1.210 25+ $1.100 50+ $0.983 100+ $0.861 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||