B32524 Series General Purpose Film Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.200 10+ $1.990 25+ $1.910 50+ $1.820 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.150 10+ $3.030 25+ $2.830 50+ $2.600 100+ $2.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.410 10+ $4.830 25+ $4.520 50+ $4.200 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $18.090 10+ $13.680 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $9.540 10+ $7.450 25+ $7.020 50+ $6.610 100+ $6.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $22.580 10+ $16.680 25+ $16.360 50+ $16.040 100+ $15.720 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $8.730 10+ $6.480 25+ $6.230 50+ $5.990 100+ $5.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.180 10+ $4.240 25+ $4.090 50+ $3.940 100+ $3.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.310 10+ $2.410 25+ $2.230 50+ $2.050 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $22.420 10+ $18.520 25+ $17.740 50+ $16.960 100+ $16.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $15.140 10+ $12.240 25+ $11.650 50+ $11.070 100+ $10.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $5.440 10+ $3.630 25+ $3.490 50+ $3.380 100+ $3.270 | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
03AM7592 RoHS | Each | 1+ $7.020 10+ $6.370 25+ $5.980 50+ $5.590 100+ $5.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 10µF | ± 20% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
21AM9433 RoHS | Each | 1+ $4.350 10+ $3.300 25+ $3.060 50+ $2.830 100+ $2.650 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 3.3µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $10.290 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $12.080 10+ $8.570 25+ $8.370 50+ $8.190 100+ $8.000 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.580 10+ $2.390 25+ $2.340 50+ $2.300 100+ $2.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
21AM9432 RoHS | Each | 1+ $3.260 10+ $2.030 25+ $1.950 50+ $1.850 100+ $1.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 1.5µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 100°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 100°C | - | ||||||