B32526 Series General Purpose Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.010 10+ $15.390 25+ $15.100 50+ $14.790 100+ $14.500 | Total:$21.01 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $10.890 10+ $8.330 25+ $8.120 50+ $7.910 100+ $7.700 | Total:$10.89 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $48.240 10+ $40.690 25+ $39.170 50+ $37.670 100+ $36.830 More Pricing... | Total:$48.24 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 82µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $42.040 5+ $38.260 10+ $34.480 25+ $33.450 50+ $32.420 More Pricing... | Total:$42.04 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 28mm | 42.5mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $11.220 | Total:$11.22 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 15µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $9.230 | Total:$9.23 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 8.2µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||