B32560 Series General Purpose Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.020 10+ $0.537 25+ $0.523 50+ $0.510 100+ $0.496 More Pricing... | Total:$1.02 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 3.8mm | 7.5mm | B32560 Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | 1700+ $0.267 3400+ $0.262 | Total:$453.90 Min: 1700 / Mult: 1700 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | 4.9mm | 7.5mm | B32560 Series | -55°C | 125°C | |||||
Each | 1+ $0.677 10+ $0.338 25+ $0.328 50+ $0.319 100+ $0.309 More Pricing... | Total:$0.68 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 6.5mm | 9mm | 6.5mm | B32560 Series | -55°C | 125°C | |||||
Each | 1+ $0.882 10+ $0.452 25+ $0.440 50+ $0.427 100+ $0.415 More Pricing... | Total:$0.88 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 7.7mm | 9mm | 7.7mm | B32560 Series | -55°C | 125°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | - | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 9mm | 3.2mm | 6.1mm | B32560 Series | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | 2.5mm | 4.7mm | B32560 Series | -55°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | - | 0.047µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 9mm | 2.5mm | 5.2mm | B32560 Series | -55°C | 125°C | ||||||