B32620 Series General Purpose Film Capacitors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1600+ $0.420 3200+ $0.410 6400+ $0.404 9600+ $0.397 | Min: 1600 / Mult: 1600 | Metallized PP Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.271 10+ $0.271 25+ $0.271 50+ $0.271 100+ $0.271 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 90V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.540 | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.070 10+ $0.761 25+ $0.693 50+ $0.623 100+ $0.579 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | 140V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.000 10+ $0.523 25+ $0.512 50+ $0.499 100+ $0.488 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.536 | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.695 10+ $0.491 25+ $0.481 50+ $0.470 100+ $0.460 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.060 10+ $0.562 25+ $0.548 50+ $0.533 100+ $0.519 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.120 10+ $0.651 25+ $0.636 50+ $0.620 100+ $0.605 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.130 10+ $0.605 25+ $0.588 50+ $0.573 100+ $0.556 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 1500pF | ± 5% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.130 10+ $0.654 25+ $0.639 50+ $0.623 100+ $0.607 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.250 10+ $0.734 25+ $0.718 50+ $0.700 100+ $0.683 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.180 10+ $0.843 25+ $0.768 50+ $0.693 100+ $0.643 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.638 25+ $0.623 50+ $0.606 100+ $0.591 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.987 10+ $0.572 25+ $0.558 50+ $0.543 100+ $0.529 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.113 10+ $0.113 25+ $0.113 50+ $0.113 100+ $0.113 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 90V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.361 4000+ $0.350 8000+ $0.342 12000+ $0.334 | Min: 2000 / Mult: 2000 | Metallized PP Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.954 10+ $0.506 25+ $0.494 50+ $0.480 100+ $0.467 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 1500pF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.160 10+ $0.837 25+ $0.732 50+ $0.663 100+ $0.595 More Pricing... | Min: 5 / Mult: 5 | Metallized PP Stacked | Radial Box - 2 Pin | 0.015µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $1.050 10+ $0.608 25+ $0.593 50+ $0.579 100+ $0.563 More Pricing... | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | |||||
Each | 1+ $0.320 10+ $0.317 30+ $0.315 50+ $0.310 100+ $0.308 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 140V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C |