B32653 Series General Purpose Film Capacitors:
44 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.460 10+ $1.070 25+ $1.060 50+ $1.050 100+ $1.040 More Pricing... | Total:$1.46 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.200 10+ $1.260 25+ $1.230 50+ $1.200 100+ $1.170 More Pricing... | Total:$2.20 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.020 10+ $2.140 25+ $1.980 50+ $1.810 100+ $1.700 More Pricing... | Total:$3.02 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.350 10+ $2.420 25+ $2.240 50+ $2.050 100+ $1.950 More Pricing... | Total:$3.35 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.700 10+ $1.920 25+ $1.770 50+ $1.620 100+ $1.520 More Pricing... | Total:$2.70 Min: 1 / Mult: 1 | Metallized PP | Radial Box | 0.01µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $1.240 800+ $1.200 | Total:$496.00 Min: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.380 10+ $3.260 25+ $3.030 50+ $2.810 100+ $2.590 More Pricing... | Total:$4.38 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.350 10+ $0.957 25+ $0.946 50+ $0.933 100+ $0.922 More Pricing... | Total:$1.35 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.990 10+ $2.120 25+ $1.950 50+ $1.780 100+ $1.670 More Pricing... | Total:$2.99 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.600 10+ $1.130 25+ $1.040 50+ $0.936 100+ $0.877 More Pricing... | Total:$1.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.180 10+ $1.540 25+ $1.400 50+ $1.270 100+ $1.190 More Pricing... | Total:$2.18 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.780 10+ $1.180 25+ $1.150 50+ $1.130 100+ $1.110 More Pricing... | Total:$1.78 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.450 | Total:$1.45 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.280 10+ $2.370 25+ $2.190 50+ $2.010 100+ $1.890 More Pricing... | Total:$3.28 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.030 10+ $1.180 25+ $1.150 50+ $1.130 100+ $1.100 More Pricing... | Total:$2.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.050 10+ $2.230 25+ $2.060 50+ $1.910 100+ $1.740 More Pricing... | Total:$3.05 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.740 10+ $1.940 25+ $1.780 50+ $1.630 100+ $1.530 More Pricing... | Total:$2.74 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.010 10+ $1.800 25+ $1.770 50+ $1.730 100+ $1.700 More Pricing... | Total:$3.01 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.140 10+ $1.330 25+ $1.300 50+ $1.270 100+ $1.240 More Pricing... | Total:$2.14 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.620 10+ $1.920 25+ $1.780 50+ $1.630 100+ $1.490 More Pricing... | Total:$2.62 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.100 10+ $1.450 25+ $1.320 50+ $1.190 100+ $1.110 More Pricing... | Total:$2.10 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.600 10+ $2.920 25+ $2.820 50+ $2.720 100+ $2.620 More Pricing... | Total:$4.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.030 10+ $1.160 25+ $1.140 50+ $1.110 100+ $1.090 More Pricing... | Total:$2.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.580 10+ $1.480 25+ $1.440 50+ $1.410 100+ $1.380 More Pricing... | Total:$2.58 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.600 10+ $1.550 25+ $1.520 50+ $1.490 100+ $1.460 More Pricing... | Total:$2.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||