B32672L Series General Purpose Film Capacitors:
32 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.775 10+ $0.423 25+ $0.412 50+ $0.401 100+ $0.390 More Pricing... | Total:$0.78 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | 200V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.210 10+ $0.654 25+ $0.637 50+ $0.622 100+ $0.605 More Pricing... | Total:$1.21 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.320 10+ $0.887 25+ $0.802 50+ $0.716 100+ $0.665 More Pricing... | Total:$1.32 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.110 10+ $0.622 25+ $0.606 50+ $0.593 100+ $0.577 More Pricing... | Total:$1.11 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.160 10+ $0.770 25+ $0.694 50+ $0.618 100+ $0.570 More Pricing... | Total:$1.16 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.000 10+ $0.547 25+ $0.533 50+ $0.519 100+ $0.505 More Pricing... | Total:$1.00 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.916 10+ $0.604 25+ $0.541 50+ $0.479 100+ $0.440 More Pricing... | Total:$0.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.390 10+ $0.770 25+ $0.752 50+ $0.734 100+ $0.716 More Pricing... | Total:$1.39 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 500V | 1.3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.410 10+ $0.865 25+ $0.858 50+ $0.850 100+ $0.843 More Pricing... | Total:$1.41 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.898 10+ $0.590 25+ $0.529 50+ $0.466 100+ $0.427 More Pricing... | Total:$0.90 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.884 10+ $0.460 25+ $0.448 50+ $0.435 100+ $0.423 More Pricing... | Total:$0.88 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.300 10+ $0.707 25+ $0.690 50+ $0.672 100+ $0.655 More Pricing... | Total:$1.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.884 10+ $0.454 25+ $0.441 50+ $0.430 100+ $0.417 More Pricing... | Total:$0.88 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.919 10+ $0.504 25+ $0.490 50+ $0.477 100+ $0.463 More Pricing... | Total:$0.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.839 10+ $0.424 25+ $0.409 50+ $0.395 100+ $0.380 More Pricing... | Total:$0.84 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.800 10+ $1.240 25+ $1.130 50+ $1.020 100+ $0.946 More Pricing... | Total:$1.80 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.898 10+ $0.590 25+ $0.529 50+ $0.466 100+ $0.427 More Pricing... | Total:$0.90 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.030 10+ $0.676 25+ $0.608 50+ $0.538 100+ $0.495 More Pricing... | Total:$1.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.920 10+ $1.340 25+ $1.220 50+ $1.100 100+ $1.030 More Pricing... | Total:$1.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.480 10+ $0.836 25+ $0.816 50+ $0.795 100+ $0.776 More Pricing... | Total:$1.48 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 640+ $0.802 1280+ $0.777 2560+ $0.758 3840+ $0.748 6400+ $0.738 | Total:$513.28 Min: 640 / Mult: 640 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 600V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
78AK3211 RoHS | Each | 1+ $1.750 10+ $1.010 25+ $0.979 50+ $0.958 100+ $0.935 More Pricing... | Total:$1.75 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $1.270 10+ $0.716 25+ $0.679 50+ $0.643 100+ $0.605 More Pricing... | Total:$1.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.941 10+ $0.499 25+ $0.487 50+ $0.473 100+ $0.460 More Pricing... | Total:$0.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.852 10+ $0.434 25+ $0.422 50+ $0.410 100+ $0.398 More Pricing... | Total:$0.85 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||