MCPBSFC Series General Purpose Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.420 10+ $1.530 100+ $1.290 500+ $0.940 1000+ $0.861 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 10mm | 7.2mm | 10mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $0.875 10+ $0.490 100+ $0.422 500+ $0.290 1000+ $0.271 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $1.550 10+ $0.972 100+ $0.818 500+ $0.595 1000+ $0.545 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 10+ $0.317 100+ $0.274 500+ $0.188 1000+ $0.177 5000+ $0.152 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $0.531 10+ $0.298 100+ $0.256 500+ $0.176 1000+ $0.166 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $0.620 10+ $0.347 100+ $0.299 500+ $0.206 1000+ $0.192 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $1.150 10+ $0.708 100+ $0.590 500+ $0.419 1000+ $0.381 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $0.615 10+ $0.344 100+ $0.296 500+ $0.203 1000+ $0.191 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $0.953 10+ $0.524 100+ $0.449 500+ $0.302 1000+ $0.283 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ $0.306 10+ $0.171 100+ $0.148 500+ $0.102 1000+ $0.095 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||