MKP418 Series General Purpose Film Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.650 10+ $2.310 25+ $2.260 50+ $2.210 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 2% | 25V | 250V | Through Hole | Radial Leaded | 5mm | 7.2mm | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | |||||
Each | 2500+ $1.140 | Min: 3000 / Mult: 3000 | Metallized PP | Radial Box - 2 Pin | 0.013µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | |||||
Each | 1000+ $2.560 2500+ $2.390 | Min: 1500 / Mult: 1500 | Metallized PP | Radial Box - 2 Pin | 0.03µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP418 Series | -55°C | 85°C | |||||
Each | 1+ $2.650 | Min: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 0.02µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP418 Series | -55°C | 85°C | |||||
Each | 2500+ $1.140 | Min: 3000 / Mult: 3000 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | |||||
Each | 500+ $5.610 | Min: 750 / Mult: 750 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 15mm | 17.5mm | 8.5mm | 15mm | MKP418 Series | -55°C | 85°C | |||||
Each | 2500+ $1.140 | Min: 3000 / Mult: 3000 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | |||||
Each | 1000+ $2.510 2500+ $2.330 | Min: 1500 / Mult: 1500 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP418 Series | -55°C | 85°C | |||||
Each | 1000+ $1.150 | Min: 3000 / Mult: 3000 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 2% | 25V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | |||||