R71 Series General Purpose Film Capacitors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $1.530 25+ $1.490 50+ $1.440 100+ $1.390 500+ $1.200 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 275V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.998 25+ $0.963 50+ $0.931 100+ $0.896 500+ $0.772 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.320 25+ $1.280 50+ $1.240 100+ $1.200 500+ $1.080 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.604 25+ $0.591 50+ $0.579 100+ $0.566 500+ $0.474 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 1+ $4.230 10+ $2.980 25+ $2.840 50+ $2.700 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.634 25+ $0.616 50+ $0.597 100+ $0.579 500+ $0.545 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.080 25+ $1.050 50+ $1.030 100+ $1.000 500+ $0.953 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.312 25+ $0.295 50+ $0.277 100+ $0.260 500+ $0.234 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.190 25+ $1.160 50+ $1.120 100+ $1.090 500+ $0.964 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | 250V | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.190 25+ $1.170 50+ $1.150 100+ $1.130 500+ $1.040 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 13mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.571 25+ $0.556 50+ $0.541 100+ $0.526 500+ $0.425 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.300 25+ $1.270 50+ $1.240 100+ $1.210 500+ $1.050 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.843 25+ $0.822 50+ $0.801 100+ $0.780 500+ $0.716 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.260 25+ $1.190 50+ $1.110 100+ $1.040 500+ $0.990 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.544 25+ $0.520 50+ $0.497 100+ $0.473 500+ $0.401 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.626 25+ $0.611 50+ $0.594 100+ $0.579 500+ $0.442 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.942 25+ $0.919 50+ $0.896 100+ $0.873 500+ $0.723 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R71 Series | -40°C | 110°C | |||||
Each | 10+ $0.541 25+ $0.527 50+ $0.514 100+ $0.500 500+ $0.423 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R71 Series | -40°C | 110°C | |||||
Each | 1+ $2.190 10+ $2.190 25+ $2.190 50+ $2.190 100+ $2.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 275V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.730 25+ $1.620 50+ $1.490 100+ $1.380 500+ $1.240 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.260 25+ $1.200 50+ $1.130 100+ $1.070 500+ $1.050 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.541 25+ $0.527 50+ $0.513 100+ $0.499 500+ $0.422 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $1.570 25+ $1.550 50+ $1.530 100+ $1.520 500+ $1.270 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.797 25+ $0.777 50+ $0.757 100+ $0.737 500+ $0.622 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R71 Series | -55°C | 105°C | |||||
Each | 10+ $0.880 25+ $0.858 50+ $0.836 100+ $0.814 500+ $0.698 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -55°C | 105°C | |||||