R74 Series General Purpose Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.598 25+ $0.583 50+ $0.566 100+ $0.551 500+ $0.417 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $1.170 25+ $1.060 50+ $0.957 100+ $0.887 500+ $0.812 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 10mm | 16mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.581 25+ $0.566 50+ $0.552 100+ $0.537 500+ $0.455 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||