General Purpose Film Capacitors:

5 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH6824

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.310
25+
$1.260
50+
$1.200
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16.5mm
10.7mm
12.8mm
B32562 Series
-55°C
125°C
61AK9560

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.320
25+
$1.320
50+
$1.320
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
82AH0807

RoHS

Each
1+
$2.200
10+
$1.260
25+
$1.190
50+
$1.110
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
82AH0808

RoHS

Each
100+
$1.120
500+
$1.010
1000+
$0.890
2500+
$0.836
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
95W7646

RoHS

Each
1000+
$0.997
2500+
$0.937
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK