General Purpose Film Capacitors:

13 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71P4578

RoHS

Date/Lot Code

Each
10+
$1.040
25+
$1.020
50+
$0.985
100+
$0.958
500+
$0.802
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
56P5228

RoHS

Date/Lot Code

Each
1+
$3.820
10+
$2.210
25+
$2.160
50+
$2.110
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16mm
27mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
80P7523

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$1.700
25+
$1.600
50+
$1.510
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
80P7526

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$1.560
25+
$1.490
50+
$1.410
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
71P4572

RoHS

Date/Lot Code

Each
1+
$3.260
10+
$2.340
25+
$2.130
50+
$1.920
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
71P4579

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$1.850
25+
$1.740
50+
$1.640
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
71P4564

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$5.580
25+
$5.130
50+
$4.690
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
71P4581

RoHS

Date/Lot Code

Each
1+
$1.230
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
56P5236

RoHS

Date/Lot Code

Each
10+
$1.150
25+
$1.090
50+
$1.040
100+
$0.975
500+
$0.755
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
56P5242

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.600
25+
$1.490
50+
$1.380
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
66K3780

RoHS

Date/Lot Code

Each
1+
$12.890
10+
$12.890
25+
$12.890
50+
$12.890
100+
$12.890
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
10µF
± 10%
-
250V
Through Hole
PC Pin
-
-
49mm
27mm
16mm
MMP Series
-55°C
125°C
-
80P7517

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$4.020
25+
$3.760
50+
$3.480
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
56P5240

RoHS

Date/Lot Code

Each
10+
$1.070
25+
$1.040
50+
$1.010
100+
$0.978
500+
$0.822
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK