General Purpose Film Capacitors:

7 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7014

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$6.020
25+
$5.620
50+
$5.220
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
62W6569

RoHS

Date/Lot Code

Each
1+
$3.670
10+
$2.730
25+
$2.620
50+
$2.520
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
21.9mm
31mm
21.9mm
ECQE(F) Series
-40°C
105°C
98K7009

RoHS

Date/Lot Code

Each
1+
$6.380
10+
$4.810
25+
$4.470
50+
$4.100
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
98K7017

RoHS

Date/Lot Code

Each
1+
$9.040
10+
$7.270
25+
$7.040
50+
$6.800
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
62W6572

RoHS

Date/Lot Code

Each
1+
$6.080
10+
$4.090
25+
$3.910
50+
$3.730
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
29mm
31mm
29mm
ECQE(F) Series
-40°C
105°C
98K7005

RoHS

Date/Lot Code

Each
1+
$6.290
10+
$5.770
25+
$5.770
50+
$5.770
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
21mm
31mm
21mm
MKT373 Series
-55°C
105°C
66AH2884

RoHS

Date/Lot Code

Each
1+
$17.750
10+
$17.240
25+
$16.700
50+
$16.020
100+
$15.660
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
31mm
43mm
WCAP-FTBE Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK