General Purpose Film Capacitors:

568 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28M9255

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.680
25+
$2.680
50+
$2.680
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
3.3µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
95C1392

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$0.887
25+
$0.848
50+
$0.811
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
3.5mm
-
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.807
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
5mm
-
10mm
R82 Series
-55°C
105°C
AEC-Q200
-
75M1968

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.238
25+
$0.238
50+
$0.238
100+
$0.218
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
69AC3900

RoHS

Date/Lot Code

Each
1+
$0.244
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
3.5mm
-
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
43AC8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.625
10+
$0.524
25+
$0.480
50+
$0.327
100+
$0.270
More Pricing...
Min: 1 / Mult: 1
Min: 5 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
53M8407

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.510
25+
$2.300
50+
$2.080
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
1µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
-
-
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
26M6587

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$1.730
25+
$1.670
50+
$1.620
100+
$1.560
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
MKT470 Series
-55°C
125°C
-
-
97K0250

RoHS

Each
1+
$2.460
10+
$2.460
25+
$2.460
50+
$2.260
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
0.01µF
± 1%
-
40V
63V
-
-
Through Hole
PC Pin
-
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
-
96K7427

RoHS

Date/Lot Code

Each
10+
$0.759
25+
$0.745
50+
$0.733
100+
$0.719
500+
$0.645
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10.5mm
5mm
-
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
-
25M8068

RoHS

Date/Lot Code

Each
10+
$0.189
25+
$0.184
50+
$0.178
100+
$0.173
500+
$0.145
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
6.5mm
7.2mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
94M8805

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.196
25+
$0.189
50+
$0.184
100+
$0.177
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
22C5673

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.996
25+
$0.996
50+
$0.992
100+
$0.992
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
MKT1817 Series
-55°C
100°C
-
-
71P4565

RoHS

Date/Lot Code

Each
1+
$10.290
10+
$6.730
25+
$6.480
50+
$6.250
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
20mm
32mm
-
20mm
R60 Series
-55°C
105°C
AEC-Q200
-
35M0629

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$3.230
25+
$3.060
50+
$2.900
100+
$2.800
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
11mm
7.2mm
-
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
78Y8488

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.020
25+
$0.990
50+
$0.966
100+
$0.941
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
3.5mm
-
8mm
SMR/F211 Series
-55°C
150°C
-
-
82AH6713

RoHS

Date/Lot Code

Each
1+
$7.750
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
33µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
12.5mm
-
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
-
82AH6732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
12800+
$0.123
25600+
$0.116
Min: 12800 / Mult: 12800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
82AH6670

RoHS

Date/Lot Code

Each
10+
$0.818
25+
$0.799
50+
$0.779
100+
$0.760
500+
$0.656
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
4mm
-
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
-
97K0255

RoHS

Each
1+
$4.630
10+
$4.130
25+
$3.830
50+
$3.550
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
0.015µF
± 1%
-
40V
63V
-
-
Through Hole
PC Pin
-
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
-
41Y9865

RoHS

Date/Lot Code

Each
10+
$0.697
25+
$0.680
50+
$0.663
100+
$0.647
500+
$0.562
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
57AC2625

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$3.400
25+
$3.120
50+
$2.830
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
2.2µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
69AH2114

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$3.070
25+
$2.940
50+
$2.790
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
± 20%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
8.5mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
-
82AH6716

RoHS

Each
1+
$45.550
10+
$36.130
25+
$33.920
50+
$31.710
100+
$30.700
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
82µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
-
37.5mm
-
41.5mm
24mm
-
19mm
B32526 Series
-55°C
125°C
AEC-Q200
-
38AJ3449

RoHS

Date/Lot Code

Each
10+
$0.261
25+
$0.231
50+
$0.199
100+
$0.179
500+
$0.148
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
3900pF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
-
1-25 of 568 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK