Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AK3933

RoHS

Date/Lot Code

Each
1+
$17.490
10+
$12.170
25+
$11.970
50+
$11.760
100+
$11.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
28AH0732

RoHS

Date/Lot Code

Each
1+
$35.130
10+
$33.750
25+
$31.950
50+
$28.920
100+
$27.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 6%
-
Panel Mount
370V
Quick Connect
-
-
-
-
109.98mm
SuperMet Series
-40°C
70°C
39P6165

RoHS

Date/Lot Code

Each
1+
$17.700
10+
$17.350
25+
$16.990
50+
$16.640
100+
$16.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
13M4417

RoHS

Each
1+
$9.900
5+
$9.900
10+
$9.900
25+
$9.900
50+
$9.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
38P7757

RoHS

Date/Lot Code

Each
1+
$35.640
5+
$35.050
10+
$34.450
25+
$33.860
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
88F1963

RoHS

Each
1+
$55.880
5+
$53.070
10+
$50.360
25+
$45.620
50+
$41.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4435

RoHS

Date/Lot Code

Each
1+
$74.510
5+
$68.540
10+
$63.330
25+
$61.340
50+
$59.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4395

RoHS

Date/Lot Code

Each
1+
$25.610
10+
$24.300
25+
$22.590
50+
$19.800
100+
$18.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4428

RoHS

Date/Lot Code

Each
1+
$34.200
5+
$31.460
10+
$29.070
25+
$26.330
50+
$24.290
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
97K6046

RoHS

Each
1+
$11.100
10+
$10.050
25+
$9.430
50+
$8.820
100+
$8.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
87AC1968

Date/Lot Code

Each
1+
$8.420
5+
$8.420
10+
$8.420
25+
$8.420
50+
$8.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
48W1948

RoHS

Date/Lot Code

Each
1+
$93.830
5+
$90.260
10+
$86.960
25+
$84.000
50+
$82.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 10%
-
Panel Mount
660V
Quick Connect
-
-
-
-
99.31mm
SF Series
-40°C
70°C
38P7747

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
370VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
97F7862

RoHS

Each
1+
$52.430
5+
$48.240
10+
$45.330
25+
$43.220
50+
$41.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
39P7832

RoHS

Each
25+
$40.910
50+
$37.240
100+
$36.450
250+
$34.270
Min: 25 / Mult: 18
Metallized PP
Can
35µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
04R7345

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
440VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
13M4444

RoHS

Each
10+
$50.960
Min: 25 / Mult: 25
Metallized PP
Can
30µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
38P7709

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
440VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
38P7784

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
370VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
67R8900

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$4.290
25+
$4.170
50+
$4.080
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
25C4005

RoHS

Each
25+
$35.590
50+
$32.530
100+
$31.820
250+
$30.880
Min: 25 / Mult: 1
Metallized PP
Can
40µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4448

RoHS

Each
1+
$20.020
10+
$17.020
25+
$15.420
50+
$14.210
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
47M2403

RoHS

Each
10+
$51.810
25+
$50.600
50+
$49.380
100+
$48.170
Min: 10 / Mult: 1
-
Can
8µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
35mm
101mm
-
-25°C
85°C
45P4349

RoHS

Date/Lot Code

Each
25+
$53.700
50+
$52.600
100+
$49.420
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4446

RoHS

Each
25+
$63.260
50+
$61.210
100+
$59.160
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
226-250 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK