Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2925

RoHS

Each
1+
$8.610
10+
$7.770
25+
$7.290
50+
$6.800
100+
$6.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
67R8910

RoHS

Each
1+
$15.770
10+
$12.710
25+
$12.600
50+
$12.470
100+
$12.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13M4398

RoHS

Each
1+
$49.710
5+
$47.210
10+
$44.790
25+
$40.580
50+
$36.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
05M2923

RoHS

Each
1+
$7.930
10+
$7.160
25+
$6.720
50+
$6.270
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
13M4396

RoHS

Date/Lot Code

Each
1+
$31.810
5+
$31.490
10+
$31.180
25+
$30.860
50+
$30.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
97K5384

RoHS

Each
1+
$9.160
10+
$8.300
25+
$7.770
50+
$7.270
100+
$6.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
40mm
56mm
MR/P/440 Series
-25°C
85°C
15B5539

RoHS

Each
1+
$22.440
5+
$20.980
10+
$19.710
25+
$18.250
50+
$17.140
Min: 1 / Mult: 1
-
Can
2µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
27C0072

RoHS

Each
1+
$32.020
5+
$30.420
10+
$28.820
25+
$27.210
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
39P6211

RoHS

Date/Lot Code

Each
1+
$20.800
10+
$17.680
25+
$16.020
50+
$14.770
Min: 1 / Mult: 1
Metallized PP
Can
7.5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
47W3423

RoHS

Each
1+
$39.920
5+
$37.280
10+
$34.630
25+
$31.990
50+
$31.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
97K5377

RoHS

Each
1+
$12.600
10+
$12.120
25+
$10.790
50+
$10.140
100+
$9.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
81H3575

RoHS

Each
1+
$94.290
5+
$89.580
10+
$84.860
Min: 1 / Mult: 1
Metallized PP
Can
49.93µF
± 6%
-
Panel Mount
480V
Quick Connect
20.57mm
-
-
-
-
GEM III 97F8200 Series
-40°C
70°C
31Y0835

RoHS

Date/Lot Code

Each
1+
$19.530
10+
$18.960
25+
$18.350
50+
$17.600
100+
$17.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
15V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0836

RoHS

Date/Lot Code

Each
1+
$24.980
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
15V/µs
45mm
93mm
C27 Series
-25°C
85°C
31Y0818

RoHS

Date/Lot Code

Each
1+
$14.130
10+
$12.850
25+
$12.210
50+
$11.820
100+
$11.430
Min: 1 / Mult: 1
Metallized PP
Can
16µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
31Y0959

RoHS

Date/Lot Code

Each
1+
$19.490
10+
$17.030
25+
$16.480
50+
$15.810
100+
$15.430
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
500V
Quick Connect
13.4mm
-
15V/µs
35mm
78mm
C87 Series
-25°C
85°C
31Y0826

RoHS

Date/Lot Code

Each
1+
$5.980
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
31Y0820

RoHS

Date/Lot Code

Each
1+
$18.350
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
47AC2519

RoHS

Each
1+
$11.930
10+
$11.490
25+
$10.190
50+
$9.570
100+
$8.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
33AC0461

RoHS

Date/Lot Code

Each
1+
$12.110
10+
$9.010
25+
$8.570
50+
$8.290
100+
$8.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
-
400V
Wire Leaded
-
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
50F1873

RoHS

Date/Lot Code

Each
1+
$17.420
10+
$17.070
25+
$16.730
50+
$16.380
100+
$16.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4427

RoHS

Date/Lot Code

Each
1+
$31.570
10+
$26.830
25+
$24.300
50+
$22.410
Min: 1 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4415

RoHS

Date/Lot Code

Each
1+
$43.960
5+
$40.440
10+
$37.370
25+
$36.200
50+
$35.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 3%
-
Panel Mount
480V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4418

RoHS

Each
1+
$45.280
5+
$41.650
10+
$38.480
25+
$37.270
50+
$36.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
05M2912

RoHS

Each
1+
$15.060
10+
$14.490
25+
$12.860
50+
$12.070
100+
$11.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
101-125 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK