Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4431

RoHS

Date/Lot Code

Each
1+
$32.970
5+
$29.680
10+
$27.370
25+
$24.860
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M3907

RoHS

Each
1+
$19.050
10+
$16.180
25+
$14.670
50+
$13.510
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
05M2929

RoHS

Each
1+
$22.650
10+
$21.690
25+
$20.440
50+
$18.410
100+
$17.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
97K5389

RoHS

Each
1+
$7.620
10+
$6.910
25+
$6.480
50+
$6.050
100+
$5.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
13M4424

RoHS

Date/Lot Code

Each
1+
$19.780
10+
$16.820
25+
$15.240
50+
$14.040
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F8000 Series
-40°C
70°C
13M4425

RoHS

Date/Lot Code

Each
1+
$23.370
10+
$19.850
25+
$17.990
50+
$16.590
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
74M7968

RoHS

Date/Lot Code

Each
1+
$31.290
5+
$28.790
10+
$26.610
25+
$24.090
50+
$22.220
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
47AC2500

RoHS

Each
1+
$13.070
10+
$12.470
25+
$10.790
50+
$9.970
100+
$8.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
47AC2509

RoHS

DUCATI
Each
1+
$65.610
5+
$62.920
10+
$60.330
25+
$55.800
50+
$51.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
-
-
4.16.10 Series
-25°C
70°C
47AC2522

RoHS

Each
1+
$14.890
10+
$14.330
25+
$12.710
50+
$11.930
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
87AC1957

RoHS

Date/Lot Code

Each
1+
$17.940
10+
$12.240
25+
$12.070
50+
$11.890
100+
$11.720
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
33AC0459

RoHS

Each
1+
$10.710
10+
$7.570
25+
$7.340
50+
$7.150
100+
$6.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
-
-
400V
Wire Leaded
-
-
-
25mm
51mm
B32355C Series
-25°C
100°C
37AJ8928

RoHS

Date/Lot Code

Each
1+
$10.360
10+
$7.150
25+
$7.000
50+
$6.840
100+
$6.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
47W3417

RoHS

Date/Lot Code

Each
1+
$23.040
10+
$21.190
25+
$19.340
50+
$17.490
100+
$16.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
05M2909

RoHS

Each
1+
$21.770
10+
$20.950
25+
$18.590
50+
$17.450
100+
$15.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
97K5380

RoHS

Each
1+
$7.650
10+
$6.930
25+
$6.500
50+
$6.080
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
97K6041

RoHS

Each
1+
$14.180
10+
$13.650
25+
$12.150
50+
$11.430
100+
$10.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
24W8226

RoHS

Each
1+
$43.540
5+
$41.760
10+
$40.040
25+
$37.030
50+
$34.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
07W6472

RoHS

Each
1+
$36.850
10+
$35.300
25+
$33.250
50+
$29.930
100+
$28.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
24W8227

RoHS

Each
1+
$33.990
10+
$32.540
25+
$30.670
50+
$27.610
100+
$26.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
47W3415

RoHS

Date/Lot Code

Each
1+
$20.650
10+
$18.820
25+
$17.020
50+
$15.200
100+
$14.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
47W3418

RoHS

Date/Lot Code

Each
1+
$25.610
10+
$23.610
25+
$21.620
50+
$19.620
100+
$19.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
15B5218

RoHS

Each
1+
$46.790
5+
$43.890
10+
$41.340
25+
$38.420
50+
$36.240
Min: 1 / Mult: 1
-
Can
5µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
35mm
104mm
-
-25°C
85°C
31Y0961

RoHS

Date/Lot Code

Each
1+
$27.500
10+
$20.780
25+
$20.590
50+
$20.380
100+
$20.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
500V
Quick Connect
13.4mm
-
15V/µs
40mm
78mm
C87 Series
-25°C
85°C
31Y0828

RoHS

Each
1+
$8.660
10+
$7.520
25+
$7.150
50+
$6.910
100+
$6.690
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
126-150 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK