Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31Y0829

RoHS

Date/Lot Code

Each
1+
$9.610
10+
$9.320
25+
$8.860
50+
$8.570
100+
$8.290
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
13.4mm
-
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
31Y0814

RoHS

Date/Lot Code

Each
1+
$13.360
10+
$9.370
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
31Y0838

RoHS

Date/Lot Code

Each
1+
$29.650
5+
$28.250
10+
$27.530
25+
$26.610
50+
$25.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
15V/µs
50mm
120mm
C27 Series
-25°C
85°C
97K6043

RoHS

Each
1+
$20.190
10+
$19.350
25+
$18.250
50+
$16.490
100+
$15.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
13M4400

RoHS

Date/Lot Code

Each
1+
$58.220
5+
$55.280
10+
$52.460
25+
$47.530
50+
$43.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
31Y0821

RoHS

Date/Lot Code

Each
1+
$21.100
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
68X2450

RoHS

Date/Lot Code

Each
1+
$15.880
10+
$11.110
25+
$10.920
50+
$10.720
100+
$10.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
68X2461

RoHS

Each
1+
$21.770
10+
$15.610
25+
$15.450
50+
$15.270
100+
$15.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0958

RoHS

Date/Lot Code

Each
1+
$17.820
10+
$13.450
25+
$13.000
50+
$12.500
100+
$12.380
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
500V
Quick Connect
13.4mm
-
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
33AC0460

RoHS

Each
1+
$13.610
10+
$10.720
25+
$10.120
50+
$9.530
100+
$8.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
-
400V
Wire Leaded
-
-
-
25mm
51mm
B32355C Series
-25°C
100°C
50F1874

RoHS

Each
1+
$24.270
10+
$20.630
25+
$18.700
50+
$17.240
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
97K5375

RoHS

Each
1+
$7.830
10+
$7.090
25+
$6.650
50+
$6.220
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
13M3901

RoHS

Date/Lot Code

Each
1+
$24.360
5+
$23.950
10+
$23.540
25+
$23.130
50+
$22.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
67R8912

RoHS

Date/Lot Code

Each
1+
$8.770
10+
$8.750
25+
$8.710
50+
$8.680
100+
$8.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
97K5378

RoHS

Each
1+
$8.470
10+
$7.660
25+
$7.190
50+
$6.720
100+
$6.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
31Y0822

RoHS

Date/Lot Code

Each
1+
$26.480
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
45mm
95.5mm
C27 Series
-25°C
85°C
31Y0813

RoHS

Date/Lot Code

Each
1+
$13.720
10+
$10.680
25+
$10.050
50+
$9.410
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
31Y0812

RoHS

Date/Lot Code

Each
1+
$12.600
10+
$8.770
25+
$8.590
50+
$8.410
100+
$8.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
15V/µs
25mm
57mm
C27 Series
-25°C
85°C
47AC2512

RoHS

Each
1+
$30.140
10+
$28.860
25+
$27.190
50+
$24.480
100+
$23.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
36µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
13M4416

RoHS

Date/Lot Code

Each
1+
$13.470
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
97K5379

RoHS

Each
1+
$8.270
10+
$7.500
25+
$7.020
50+
$6.580
100+
$5.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
97K5385

RoHS

Each
1+
$8.520
10+
$7.730
25+
$7.250
50+
$6.770
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
31Y0960

RoHS

Each
1+
$21.980
10+
$18.600
25+
$18.000
50+
$17.250
100+
$16.850
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
Stud Mount - M8
500V
Quick Connect
13.4mm
-
15V/µs
-
-
C87 Series
-25°C
85°C
68X2462

RoHS

Date/Lot Code

Each
1+
$32.140
10+
$23.700
25+
$23.660
50+
$23.630
100+
$23.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
13M4413

RoHS

Date/Lot Code

Each
1+
$31.540
5+
$29.030
10+
$26.820
25+
$24.770
50+
$23.870
Min: 1 / Mult: 1
Metallized PP
Can
24µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
151-175 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK