Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K6042

RoHS

Each
1+
$17.880
10+
$17.230
25+
$15.320
50+
$14.400
100+
$13.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
31Y0809

RoHS

Date/Lot Code

Each
1+
$12.150
10+
$8.440
25+
$8.260
50+
$8.080
100+
$7.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2454

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$5.290
25+
$5.290
50+
$5.290
100+
$5.290
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
31Y0824

RoHS

Date/Lot Code

Each
1+
$15.860
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
-
-
-
C27 Series
-25°C
85°C
47W3424

RoHS

Date/Lot Code

Each
1+
$16.280
10+
$14.780
25+
$13.290
50+
$11.790
100+
$11.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7.5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
68mm
MotorCap B32332 Series
-25°C
85°C
68X2452

RoHS

Date/Lot Code

Each
1+
$16.200
10+
$11.610
25+
$11.300
50+
$10.990
100+
$10.680
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2466

RoHS

Date/Lot Code

Each
1+
$39.670
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
Stud Mount - M12
470V
Quick Connect
-
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
47AC2501

RoHS

Each
1+
$12.180
10+
$11.010
25+
$10.300
50+
$9.620
100+
$8.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
97K5392

RoHS

Each
1+
$11.360
10+
$10.930
25+
$9.730
50+
$9.150
100+
$8.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
85AC1657

RoHS

Date/Lot Code

Each
1+
$16.020
10+
$15.430
25+
$13.780
50+
$12.970
100+
$11.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
33AC0462

RoHS

Each
1+
$12.970
10+
$10.050
25+
$9.550
50+
$9.250
100+
$8.940
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
400V
Wire Leaded
-
-
-
25mm
0.5mm
B32355C Series
-25°C
100°C
05M2913

RoHS

Each
1+
$19.850
10+
$19.100
25+
$16.950
50+
$15.910
100+
$14.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2924

RoHS

Each
1+
$14.390
10+
$13.830
25+
$12.280
50+
$11.530
100+
$10.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
97K5376

RoHS

Each
1+
$13.110
10+
$12.630
25+
$11.240
50+
$10.570
100+
$9.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
05M2911

RoHS

Each
1+
$22.120
10+
$21.270
25+
$18.880
50+
$17.710
100+
$16.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47W3421

RoHS

Date/Lot Code

Each
1+
$15.290
10+
$13.880
25+
$12.440
50+
$11.030
100+
$10.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
68X2457

RoHS

Date/Lot Code

Each
1+
$27.900
10+
$20.900
25+
$20.700
50+
$20.490
100+
$20.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
68X2453

RoHS

Date/Lot Code

Each
1+
$17.370
10+
$12.140
25+
$12.010
50+
$11.890
100+
$11.760
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2458

RoHS

Date/Lot Code

Each
1+
$22.420
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
68X2456

RoHS

Date/Lot Code

Each
1+
$23.560
10+
$19.120
25+
$18.710
50+
$18.320
100+
$17.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
68X2460

RoHS

Date/Lot Code

Each
1+
$43.470
10+
$35.180
25+
$34.060
50+
$32.920
100+
$31.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
31Y0808

RoHS

Date/Lot Code

Each
1+
$8.300
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2449

RoHS

Each
1+
$13.770
10+
$9.680
25+
$9.570
50+
$9.460
100+
$9.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
68X2447

RoHS

Date/Lot Code

Each
1+
$12.430
10+
$7.200
25+
$7.200
50+
$7.200
100+
$7.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2459

RoHS

Date/Lot Code

Each
1+
$33.180
10+
$25.660
25+
$25.540
50+
$25.410
100+
$25.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
50mm
93mm
C27 Series
-25°C
85°C
176-200 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK