Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AC1661

RoHS

Date/Lot Code

Each
1+
$31.560
10+
$30.280
25+
$28.620
50+
$25.930
100+
$24.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
85AC1662

RoHS

Date/Lot Code

Each
1+
$16.740
10+
$16.130
25+
$14.400
50+
$13.570
100+
$12.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
86AC7707

RoHS

Each
1+
$6.860
10+
$4.810
25+
$4.520
50+
$4.230
100+
$3.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
85AC1655

RoHS

Each
1+
$10.460
10+
$9.480
25+
$8.900
50+
$8.340
100+
$7.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
86AC7727

RoHS

Each
1+
$13.440
10+
$10.050
25+
$9.530
50+
$9.000
100+
$8.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
13M4403

RoHS

Each
1+
$18.520
10+
$15.740
25+
$14.270
50+
$13.150
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
28AH0731

RoHS

Each
1+
$13.180
10+
$9.010
25+
$8.860
50+
$8.710
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
-
Panel Mount
370V
Quick Connect
-
-
-
-
72.9mm
SuperMet Series
-40°C
70°C
26H2422

RoHS

Date/Lot Code

Each
1+
$74.230
5+
$68.290
10+
$63.100
25+
$61.120
50+
$59.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
26µF
± 3%
-
Panel Mount
540V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
15B5215

RoHS

Each
1+
$30.150
5+
$28.790
10+
$25.960
25+
$23.870
50+
$22.720
More Pricing...
Min: 1 / Mult: 1
-
Can
1.5µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
25mm
74mm
-
-25°C
85°C
04R7350

RoHS

Each
1+
$113.870
5+
$104.750
10+
$96.790
25+
$93.760
50+
$90.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7662

RoHS

Each
1+
$13.460
10+
$13.460
25+
$13.460
50+
$13.460
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
27AM5610

Date/Lot Code

Each
1+
$25.000
10+
$23.370
25+
$22.700
50+
$20.500
100+
$19.310
More Pricing...
Min: 1 / Mult: 1
-
Can
15µF
± 6%
-
Panel Mount
240V
Quick Connect
-
-
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
68AK3928

RoHS

Date/Lot Code

Each
1+
$19.010
10+
$13.210
25+
$13.000
50+
$12.780
100+
$12.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
85mm
B33331I6 Series
-40°C
85°C
68AK3929

RoHS

Date/Lot Code

Each
1+
$20.460
10+
$14.280
25+
$14.220
50+
$14.150
100+
$14.100
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
68AK3932

RoHS

Date/Lot Code

Each
1+
$15.060
10+
$10.370
25+
$10.210
50+
$10.030
100+
$9.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
67AK0719

RoHS

Date/Lot Code

Each
1+
$12.670
10+
$10.280
25+
$10.160
50+
$10.070
100+
$9.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
67AK0721

RoHS

Each
1+
$20.170
10+
$15.600
25+
$15.420
50+
$15.220
100+
$15.040
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
69.5mm
C28 Series
-25°C
85°C
67AK0720

RoHS

Date/Lot Code

Each
1+
$18.020
10+
$12.710
25+
$12.570
50+
$12.440
100+
$12.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
68AK3930

RoHS

Date/Lot Code

Each
1+
$18.910
10+
$13.670
25+
$13.530
50+
$13.380
100+
$13.240
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
68AK3927

RoHS

Date/Lot Code

Each
1+
$17.490
10+
$12.170
25+
$11.970
50+
$11.760
100+
$11.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
67AK0715

RoHS

Date/Lot Code

Each
1+
$11.790
10+
$9.190
25+
$8.660
50+
$8.150
100+
$7.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
67AK0718

RoHS

Date/Lot Code

Each
1+
$13.920
10+
$9.790
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
68AK3931

RoHS

Date/Lot Code

Each
1+
$12.310
10+
$8.660
25+
$8.550
50+
$8.450
100+
$8.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
68AK3926

RoHS

Date/Lot Code

Each
1+
$9.870
10+
$6.870
25+
$6.770
50+
$6.690
100+
$6.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
67AK0716

RoHS

Each
1+
$13.830
10+
$9.720
25+
$9.600
50+
$9.480
100+
$9.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
201-225 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK