Motor Run Capacitors:

587 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$17.770
10+
$13.570
25+
$12.330
50+
$11.100
100+
$11.080
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2904

RoHS

Each
1+
$8.400
10+
$7.450
25+
$6.900
50+
$6.360
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
13M4452

RoHS

Each
1+
$26.230
5+
$24.910
10+
$23.630
25+
$21.410
50+
$19.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
67R8909

RoHS

Date/Lot Code

Each
1+
$16.180
10+
$12.320
25+
$11.530
50+
$10.730
100+
$10.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13M4442

RoHS

Date/Lot Code

Each
1+
$24.150
10+
$23.900
25+
$23.630
50+
$23.380
100+
$23.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
05M2921

RoHS

Each
1+
$18.230
10+
$17.300
25+
$16.090
50+
$14.100
100+
$13.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M4437

RoHS

Each
1+
$15.220
10+
$12.940
25+
$11.720
50+
$10.820
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
05M2899

RoHS

Each
1+
$10.010
10+
$9.550
25+
$8.260
50+
$7.640
100+
$6.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
97F7862

RoHS

Each
1+
$52.430
5+
$48.240
10+
$45.330
25+
$43.220
50+
$41.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
83H0241

RoHS

Each
1+
$17.750
10+
$15.240
25+
$14.560
50+
$13.720
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M4401

RoHS

Each
1+
$16.420
10+
$13.960
25+
$12.640
50+
$11.650
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
05M2927

RoHS

Each
1+
$15.420
10+
$14.750
25+
$12.830
50+
$11.900
100+
$10.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
05M2916

RoHS

Each
1+
$21.190
10+
$20.150
25+
$18.780
50+
$16.570
100+
$15.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M3903

RoHS

Date/Lot Code

Each
1+
$37.840
5+
$34.820
10+
$32.170
25+
$29.140
50+
$26.870
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
05M2917

RoHS

Each
1+
$17.640
10+
$16.740
25+
$15.560
50+
$13.640
100+
$12.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M3904

RoHS

Each
1+
$37.510
5+
$35.620
10+
$33.810
25+
$30.630
50+
$27.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Each
1+
$25.450
10+
$21.630
25+
$19.600
50+
$18.070
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
67R8911

RoHS

Each
1+
$13.710
10+
$12.560
25+
$12.560
50+
$11.600
100+
$11.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+
$15.740
5+
$14.520
10+
$13.450
25+
$12.220
50+
$11.300
Min: 1 / Mult: 1
-
Can
3µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
-
25mm
49mm
-
-25°C
70°C
46F3403

RoHS

Each
1+
$21.060
10+
$19.990
25+
$18.570
50+
$16.280
100+
$15.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
05M2900

RoHS

Each
1+
$7.930
10+
$7.080
25+
$6.560
50+
$6.060
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$19.770
5+
$18.230
10+
$16.890
25+
$15.350
50+
$14.200
Min: 1 / Mult: 1
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
97K5381

RoHS

Each
1+
$16.340
10+
$15.530
25+
$14.490
50+
$12.790
100+
$11.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
90B5615

RoHS

Each
1+
$19.340
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4436

RoHS

Each
1+
$14.560
10+
$12.380
25+
$11.210
50+
$10.330
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
1-25 of 587 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK