Motor Run Capacitors:

140 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$17.890
10+
$13.460
25+
$12.420
50+
$11.370
100+
$10.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
67R8909

RoHS

Date/Lot Code

Each
1+
$14.640
10+
$9.970
25+
$9.970
50+
$9.960
100+
$9.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8902

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$4.730
25+
$4.380
50+
$4.020
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67R8911

RoHS

Each
1+
$13.800
10+
$12.650
25+
$11.690
50+
$11.690
100+
$11.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
47M3014

RoHS

Each
1+
$19.770
5+
$18.230
10+
$16.890
25+
$15.350
50+
$14.200
Min: 1 / Mult: 1
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
97K5381

RoHS

Each
1+
$16.700
10+
$15.880
25+
$14.820
50+
$13.070
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
67R8893

RoHS

Date/Lot Code

Each
1+
$6.790
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
52M8864

RoHS

Each
1+
$18.930
5+
$18.930
10+
$17.580
25+
$16.410
50+
$15.820
Min: 1 / Mult: 1
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
25mm
74mm
-
-25°C
85°C
67R8905

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$5.550
25+
$5.470
50+
$5.380
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
67R8899

RoHS

Each
1+
$5.700
10+
$4.260
25+
$4.060
50+
$3.870
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
97K5382

RoHS

Each
1+
$16.030
10+
$15.240
25+
$14.220
50+
$12.560
100+
$11.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
97K5383

RoHS

Each
1+
$19.010
10+
$18.070
25+
$16.860
50+
$14.890
100+
$13.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
67R8901

RoHS

Date/Lot Code

Each
1+
$6.160
10+
$4.370
25+
$4.090
50+
$3.810
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67R8908

RoHS

Date/Lot Code

Each
1+
$12.860
10+
$8.640
25+
$8.510
50+
$8.370
100+
$8.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0834

RoHS

Date/Lot Code

Each
1+
$19.560
10+
$14.790
25+
$14.250
50+
$13.720
100+
$13.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
C27 Series
-25°C
85°C
31Y0957

RoHS

Date/Lot Code

Each
1+
$13.530
10+
$10.440
25+
$9.830
50+
$9.210
100+
$8.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
31Y0833

RoHS

Date/Lot Code

Each
1+
$11.740
10+
$11.320
25+
$10.860
50+
$10.300
100+
$10.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
C27 Series
-25°C
85°C
68X2451

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$9.530
25+
$9.370
50+
$9.210
100+
$8.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
85AC1656

RoHS

Each
1+
$9.210
10+
$8.820
25+
$7.700
50+
$7.180
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
87AC1975

RoHS

Date/Lot Code

Each
1+
$30.280
5+
$26.260
10+
$23.400
Min: 1 / Mult: 1
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
37AJ8929

RoHS

Date/Lot Code

Each
1+
$10.860
10+
$7.160
25+
$6.980
50+
$6.820
100+
$6.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
67R8906

RoHS

Date/Lot Code

Each
1+
$12.150
10+
$8.110
25+
$7.910
50+
$7.700
100+
$7.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
47W3422

RoHS

Each
1+
$31.770
10+
$28.250
25+
$24.730
50+
$23.880
100+
$23.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
15B5539

RoHS

Each
1+
$15.920
5+
$14.700
10+
$13.610
25+
$12.390
50+
$11.470
Min: 1 / Mult: 1
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
97K5384

RoHS

Each
1+
$8.150
10+
$7.270
25+
$6.750
50+
$6.230
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
40mm
56mm
MR/P/440 Series
-25°C
85°C
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK