Motor Run Capacitors:

33 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45P4344

RoHS

Date/Lot Code

Each
1+
$36.190
5+
$33.600
10+
$31.360
25+
$29.900
50+
$28.440
Min: 1 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4415

RoHS

Date/Lot Code

Each
1+
$43.960
5+
$40.440
10+
$37.370
25+
$36.200
50+
$35.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4413

RoHS

Date/Lot Code

Each
1+
$30.370
5+
$28.210
10+
$26.330
25+
$24.770
50+
$23.870
Min: 1 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
26H2422

RoHS

Date/Lot Code

Each
1+
$74.230
5+
$68.290
10+
$63.100
25+
$61.120
50+
$59.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
26µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50B3631

RoHS

Date/Lot Code

Each
1+
$39.910
5+
$36.710
10+
$33.920
25+
$30.720
50+
$28.330
Min: 1 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
91B5623

RoHS

Each
25+
$46.080
50+
$44.600
100+
$43.090
Min: 25 / Mult: 24
Metallized PP
Can
20µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
93B0217

RoHS

Each
25+
$41.220
50+
$37.660
100+
$36.840
250+
$35.750
Min: 25 / Mult: 1
Metallized PP
Can
14.5µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
83H0150

RoHS

Each
25+
$16.430
50+
$16.270
100+
$16.090
250+
$15.910
500+
$15.020
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4410

RoHS

Each
25+
$21.100
50+
$18.490
100+
$17.240
250+
$16.670
500+
$14.990
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2116

RoHS

Each
25+
$33.500
50+
$33.200
100+
$32.910
250+
$32.600
Min: 25 / Mult: 24
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2133

RoHS

Each
1+
$48.350
Min: 25 / Mult: 24
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+
$22.520
50+
$19.760
100+
$18.380
250+
$17.740
500+
$16.490
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+
$15.600
50+
$15.430
100+
$15.270
250+
$15.100
500+
$14.250
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
83C8329

RoHS

Each
25+
$15.490
50+
$15.320
100+
$15.160
250+
$14.990
500+
$14.150
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2112

RoHS

Each
25+
$13.720
50+
$13.570
100+
$13.430
250+
$13.280
500+
$12.540
Min: 25 / Mult: 1
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
84H0287

RoHS

Each
25+
$19.760
50+
$19.550
100+
$19.330
250+
$19.120
500+
$18.060
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2109

RoHS

Each
25+
$18.670
50+
$18.460
100+
$18.270
250+
$18.060
500+
$17.060
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
45J0214

RoHS

Each
25+
$13.150
50+
$13.000
100+
$12.860
250+
$12.720
500+
$12.010
Min: 25 / Mult: 1
Metallized PP
Can
5µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
93B7761

RoHS

Each
1+
$19.030
Min: 25 / Mult: 1
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4409

RoHS

Each
25+
$26.680
50+
$24.290
100+
$23.770
250+
$22.360
Min: 25 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2135

RoHS

Each
10+
$50.920
Min: 25 / Mult: 24
Metallized PP
Can
22.5µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4412

RoHS

Each
25+
$22.830
50+
$20.780
100+
$20.340
250+
$19.120
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
50F1856

RoHS

Each
25+
$20.490
50+
$17.980
100+
$16.710
250+
$16.140
500+
$15.000
Min: 25 / Mult: 1
Metallized PP
Can
6.5µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2100

RoHS

Each
25+
$25.900
50+
$23.870
Min: 25 / Mult: 1
Metallized PP
Can
20µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
99F7364

RoHS

Each
25+
$55.450
50+
$53.660
100+
$51.860
Min: 25 / Mult: 24
Metallized PP
Can
26µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK