Motor Run Capacitors:

27 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$17.890
10+
$13.460
25+
$12.420
50+
$11.370
100+
$10.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
67R8905

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$5.550
25+
$5.470
50+
$5.380
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
01M8353

RoHS

Each
1+
$8.480
10+
$7.580
25+
$7.020
50+
$6.500
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
68X2451

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$9.530
25+
$9.370
50+
$9.210
100+
$8.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
85AC1656

RoHS

Each
1+
$9.210
10+
$8.820
25+
$7.700
50+
$7.180
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5377

RoHS

Each
1+
$10.930
10+
$10.460
25+
$9.090
50+
$8.440
100+
$7.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
31Y0818

RoHS

Date/Lot Code

Each
1+
$11.720
10+
$10.500
25+
$9.860
50+
$9.470
100+
$9.080
Min: 1 / Mult: 1
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
31Y0959

RoHS

Date/Lot Code

Each
1+
$18.170
10+
$13.850
25+
$13.290
50+
$12.610
100+
$12.240
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
35mm
78mm
C87 Series
-25°C
85°C
47W3417

RoHS

Date/Lot Code

Each
1+
$19.630
10+
$17.890
25+
$16.170
50+
$14.430
100+
$13.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
47W3418

RoHS

Date/Lot Code

Each
1+
$21.790
10+
$19.910
25+
$18.050
50+
$16.170
100+
$15.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
15B5218

RoHS

Each
1+
$30.840
5+
$30.840
10+
$30.840
25+
$28.640
50+
$26.730
Min: 1 / Mult: 1
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
31Y0828

RoHS

Date/Lot Code

Each
1+
$7.250
10+
$6.130
25+
$5.760
50+
$5.540
100+
$5.300
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
31Y0829

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$7.610
25+
$7.130
50+
$6.860
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
68X2454

RoHS

Date/Lot Code

Each
1+
$5.290
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2452

RoHS

Date/Lot Code

Each
1+
$14.570
10+
$10.570
25+
$10.220
50+
$9.860
100+
$9.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5392

RoHS

Each
1+
$9.860
10+
$9.430
25+
$8.210
50+
$7.620
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
97K5376

RoHS

Each
1+
$11.390
10+
$10.890
25+
$9.480
50+
$8.790
100+
$7.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
68X2453

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$10.260
25+
$10.140
50+
$10.010
100+
$9.890
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68AK3929

RoHS

Date/Lot Code

Each
1+
$18.870
10+
$12.510
25+
$12.510
50+
$12.500
100+
$12.500
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
67AK0721

RoHS

Date/Lot Code

Each
1+
$20.200
10+
$15.560
25+
$14.500
50+
$13.450
100+
$13.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
69.5mm
C28 Series
-25°C
85°C
68AK3930

RoHS

Date/Lot Code

Each
1+
$16.840
10+
$13.330
25+
$12.560
50+
$11.760
100+
$11.350
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
97K6046

RoHS

Each
1+
$9.870
10+
$8.820
25+
$8.180
50+
$7.550
100+
$6.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
47M2403

RoHS

Each
10+
$40.410
25+
$39.200
50+
$37.980
100+
$36.770
Min: 10 / Mult: 1
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
101mm
-
-25°C
85°C
47W3419

RoHS

Each
1+
$27.320
10+
$24.690
25+
$22.080
50+
$19.450
100+
$18.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
67R8904

RoHS

Each
1+
$9.680
10+
$5.840
25+
$5.810
50+
$5.770
100+
$5.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK