Motor Run Capacitors:

15 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$17.890
10+
$13.460
25+
$12.420
50+
$11.370
100+
$10.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
67R8893

RoHS

Date/Lot Code

Each
1+
$6.790
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2451

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$9.530
25+
$9.370
50+
$9.210
100+
$8.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
85AC1656

RoHS

Each
1+
$9.210
10+
$8.820
25+
$7.700
50+
$7.180
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2450

RoHS

Date/Lot Code

Each
1+
$12.820
10+
$9.800
25+
$9.210
50+
$8.610
100+
$8.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
31Y0813

RoHS

Date/Lot Code

Each
1+
$9.110
10+
$7.410
25+
$7.020
50+
$6.630
100+
$6.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
31Y0809

RoHS

Date/Lot Code

Each
1+
$11.110
10+
$8.400
25+
$7.860
50+
$7.320
100+
$6.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2454

RoHS

Date/Lot Code

Each
1+
$5.290
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2452

RoHS

Date/Lot Code

Each
1+
$14.570
10+
$10.570
25+
$10.220
50+
$9.860
100+
$9.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2453

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$10.260
25+
$10.140
50+
$10.010
100+
$9.890
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
31Y0808

RoHS

Date/Lot Code

Each
1+
$6.940
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2449

RoHS

Date/Lot Code

Each
1+
$11.620
10+
$9.340
25+
$8.800
50+
$8.250
100+
$7.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
68X2447

RoHS

Date/Lot Code

Each
1+
$11.170
10+
$7.520
25+
$7.260
50+
$6.980
100+
$6.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
85AC1655

RoHS

Each
1+
$9.250
10+
$8.260
25+
$7.680
50+
$7.120
100+
$6.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
67AK0715

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$8.930
25+
$8.260
50+
$7.590
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK