Motor Run Capacitors:

9 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5381

RoHS

Each
1+
$16.700
10+
$15.880
25+
$14.820
50+
$13.070
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2928

RoHS

Each
1+
$18.460
10+
$17.570
25+
$16.410
50+
$14.520
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
05M2930

RoHS

Each
1+
$25.360
10+
$24.130
25+
$22.540
50+
$19.940
100+
$18.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
97K5382

RoHS

Each
1+
$16.030
10+
$15.240
25+
$14.220
50+
$12.560
100+
$11.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
97K5383

RoHS

Each
1+
$19.010
10+
$18.070
25+
$16.860
50+
$14.890
100+
$13.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
97K5377

RoHS

Each
1+
$10.930
10+
$10.460
25+
$9.090
50+
$8.440
100+
$7.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
05M2929

RoHS

Each
1+
$20.170
10+
$19.200
25+
$17.920
50+
$15.850
100+
$14.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
97K5376

RoHS

Each
1+
$11.390
10+
$10.890
25+
$9.480
50+
$8.790
100+
$7.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
87AC1957

RoHS

Date/Lot Code

Each
1+
$17.940
10+
$12.240
25+
$12.070
50+
$11.890
100+
$11.720
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK