0.082µF Noise Suppression & Safety Capacitors:

16 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y6584

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.606
25+
$0.580
50+
$0.554
100+
$0.494
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTXX Series
-
41Y9841

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.810
25+
$1.660
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 20%
Y2
Through Hole
-
300VAC
600V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B32022 Series
-
78AC4307

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$1.640
25+
$1.560
50+
$1.460
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.082µF
± 20%
Y2
Through Hole
-
350VAC
500V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B32033 Series
AEC-Q200
06AM9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.730
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.082µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
61AK3494

RoHS

Date/Lot Code

Each
1+
$0.779
10+
$0.779
25+
$0.779
50+
$0.779
100+
$0.779
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X1
Through Hole
600VAC
-
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
06AM9563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.360
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.082µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
61AK3499

RoHS

Date/Lot Code

Each
1+
$0.657
10+
$0.657
25+
$0.657
50+
$0.657
100+
$0.657
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X1
Through Hole
600VAC
-
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
84AH4473

RoHS

Each
1000+
$0.309
2500+
$0.285
Min: 2000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
84AH4475

RoHS

Each
1000+
$0.301
2500+
$0.277
Min: 2000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.082µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
93X5000

RoHS

Date/Lot Code

Each
1+
$0.643
10+
$0.616
25+
$0.590
50+
$0.563
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTX2 Series
-
58AJ5828

RoHS

Each
500+
$0.407
1000+
$0.358
2500+
$0.328
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X1
Through Hole
440VAC
-
600V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R47 Series
AEC-Q200
93X5050

RoHS

Date/Lot Code

Each
1+
$0.591
10+
$0.579
25+
$0.544
50+
$0.508
100+
$0.454
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTXX Series
-
93X5065

RoHS

Date/Lot Code

Each
1+
$0.643
10+
$0.616
25+
$0.590
50+
$0.563
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X2
Through Hole
310VAC
-
290V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
31Y6534

RoHS

Date/Lot Code

Each
1+
$0.643
10+
$0.616
25+
$0.590
50+
$0.563
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTX2 Series
-
06AM9562

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$4.840
500+
$4.510
1000+
$4.230
Min: 270 / Mult: 270
Metallized Paper
5045 [127114 Metric]
0.082µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
06AM9564

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$5.810
250+
$5.330
500+
$4.950
1000+
$4.660
Min: 200 / Mult: 200
Metallized Paper
5045 [127114 Metric]
0.082µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK