1.2µF Noise Suppression & Safety Capacitors:

14 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK7694

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.190
25+
$1.190
50+
$1.190
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
350VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
25AK8388

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$5.300
25+
$5.270
50+
$5.240
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1 / Y2
Through Hole
350VAC
350VAC
300V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R41B Series
AEC-Q200
93X5084

RoHS

Date/Lot Code

Each
1+
$3.470
10+
$3.350
25+
$3.240
50+
$3.130
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
31Y6618

RoHS

Date/Lot Code

Each
1+
$4.020
10+
$3.940
25+
$3.870
50+
$3.780
100+
$2.840
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
84AH4394

RoHS

Each
1+
$0.451
10+
$0.451
25+
$0.451
50+
$0.451
100+
$0.451
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
69AH0062

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.620
25+
$1.550
50+
$1.460
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 V054 Series
AEC-Q200
61AK3522

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.950
25+
$3.950
50+
$3.950
100+
$3.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
-
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
81AK9900

RoHS

Date/Lot Code

Each
1+
$3.470
10+
$3.350
25+
$3.240
50+
$3.130
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
275VAC
-
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTX2 Series
-
61AK3516

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.610
25+
$3.610
50+
$3.610
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
33AK8478

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.900
25+
$1.900
50+
$1.900
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 20%
X2
Through Hole
350VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
04AK4568

RoHS

Date/Lot Code

Each
1+
$0.276
10+
$0.276
25+
$0.276
50+
$0.276
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
R53 Series
-
58AJ5857

RoHS

Each
50+
$5.380
100+
$4.800
500+
$4.370
1000+
$3.850
2500+
$3.580
Min: 96 / Mult: 96
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
440VAC
-
150V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R47 Series
AEC-Q200
58AJ5850

RoHS

Each
100+
$2.680
500+
$2.420
1000+
$2.110
2500+
$1.880
Min: 128 / Mult: 128
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
440VAC
-
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
48AC2982

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$1.890
25+
$1.810
50+
$1.710
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 Series
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK