6.8µF Noise Suppression & Safety Capacitors:

16 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4583

RoHS

Date/Lot Code

Each
1+
$3.110
10+
$3.110
25+
$3.110
50+
$3.110
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
25AK7702

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.770
25+
$3.770
50+
$3.770
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
87X4909

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$6.080
25+
$5.650
50+
$5.220
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
31Y6620

RoHS

Date/Lot Code

Each
1+
$10.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTXX Series
-
33AK8486

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$6.030
25+
$6.030
50+
$6.030
100+
$6.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+
$12.210
10+
$12.210
25+
$12.210
50+
$12.210
100+
$12.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
79AK8293

RoHS

Date/Lot Code

Each
1+
$10.080
10+
$6.430
25+
$6.300
50+
$6.190
100+
$6.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
58Y5231

RoHS

Each
1+
$0.812
10+
$0.812
25+
$0.812
50+
$0.812
100+
$0.812
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
84AH4508

RoHS

Date/Lot Code

Each
1+
$6.500
10+
$4.060
25+
$3.920
50+
$3.770
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
84AH4465

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$2.290
25+
$2.290
50+
$2.290
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
31Y6570

RoHS

Date/Lot Code

Each
1+
$12.190
10+
$11.860
25+
$11.510
50+
$11.180
100+
$10.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTX2 Series
-
48AC3160

RoHS

Date/Lot Code

Each
1+
$9.300
10+
$6.560
25+
$6.370
50+
$6.160
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
53M6780

RoHS

Date/Lot Code

Each
1+
$19.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
25M1866

RoHS

Date/Lot Code

Each
1+
$19.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
82AC2123

RoHS

Each
100+
$5.670
500+
$5.160
1000+
$4.550
2500+
$4.240
Min: 108 / Mult: 108
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
82AC2122

RoHS

Each
50+
$6.490
100+
$5.770
500+
$5.260
1000+
$4.640
2500+
$4.330
Min: 72 / Mult: 72
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK