Axial Leaded Noise Suppression & Safety Capacitors:

9 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Series Name
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH0029

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$4.170
25+
$3.900
50+
$3.620
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.33µF
± 10%
X2
Through Hole
253VAC
Axial
150V/µs
Axial Leaded
GRADE I (Test Condition A)
-40°C to +100°C
-40°C
100°C
F1773 Series
F1773
69AH0031

RoHS

Date/Lot Code

Each
1+
$7.260
10+
$4.880
25+
$4.870
50+
$4.860
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.47µF
± 10%
X2
Through Hole
253VAC
-
150V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
68AK5248

RoHS

Date/Lot Code

Each
1+
$7.160
10+
$4.570
25+
$4.470
50+
$4.380
100+
$4.280
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.1µF
± 20%
X2
Through Hole
253VAC
-
200V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
68AK5249

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$3.620
25+
$3.540
50+
$3.440
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
X2
Through Hole
253VAC
-
150V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
78AC6883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.580
10+
$3.340
25+
$3.210
50+
$3.090
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PET
Axial Leaded
0.047µF
± 20%
X2
Through Hole
253VAC
-
200V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
65C0184

RoHS

Each
500+
$5.660
Min: 750 / Mult: 750
Metallized PET
Axial Leaded
1µF
± 10%
X2
Through Hole
253VAC
-
100V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
78AC6884

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PET
Axial Leaded
0.047µF
± 20%
X2
Through Hole
253VAC
-
200V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
69AH0030

RoHS

Date/Lot Code

Each
1+
$6.840
10+
$5.160
25+
$4.780
50+
$4.400
100+
$4.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.33µF
± 10%
X2
Through Hole
253VAC
-
150V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
68AK5250

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Metallized PET
Axial Leaded
2.2µF
± 10%
X2
Through Hole
253VAC
-
100V/µs
-
GRADE I (Test Condition A)
-
-40°C
100°C
F1773 Series
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK