0.47µF Power Film Capacitors:
83 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.920 10+ $22.510 25+ $22.510 50+ $22.480 100+ $22.170 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 602A | 20A | 7500µohm | - | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $16.600 10+ $13.050 25+ $12.440 50+ $11.820 100+ $10.850 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 8A | 0.01ohm | - | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $30.850 10+ $28.250 25+ $25.650 50+ $24.700 100+ $23.810 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 17A | 5500µohm | - | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $84.170 5+ $72.980 10+ $61.780 25+ $61.290 50+ $60.790 More Pricing... | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 235A | 10A | - | 45mm | - | - | 105mm | - | C44B Series | -40°C | 85°C | - | ||||||
Each | 10+ $1.510 25+ $1.380 50+ $1.260 100+ $1.140 500+ $0.976 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | - | 18mm | 10mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.010 10+ $5.980 25+ $5.970 50+ $5.940 100+ $5.910 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 4600µohm | 21.5mm | - | - | - | 9A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+ $0.426 250+ $0.331 500+ $0.301 1000+ $0.276 5000+ $0.253 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $23.290 10+ $18.860 25+ $18.260 50+ $17.650 100+ $17.050 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 7600µohm | - | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.550 100+ $3.810 250+ $3.530 500+ $3.330 1000+ $3.160 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 42.5mm | 24.5mm | 28mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $0.552 250+ $0.429 500+ $0.387 1000+ $0.353 5000+ $0.324 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 9mm | 16mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.620 10+ $2.670 25+ $2.520 50+ $2.350 100+ $1.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | MKP1840M Series | -55°C | 100°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.550 100+ $3.810 250+ $3.530 500+ $3.330 1000+ $3.160 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 42.5mm | 24.5mm | 27.5mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $0.391 250+ $0.303 500+ $0.274 1000+ $0.249 5000+ $0.230 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.670 10+ $2.660 25+ $2.450 50+ $2.240 100+ $2.020 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 7000µohm | - | 26.5mm | 13mm | 22mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $12.680 10+ $12.210 25+ $10.870 50+ $10.220 100+ $9.340 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | ||||||
Each | 1+ $4.470 10+ $3.350 25+ $3.120 50+ $2.900 100+ $2.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 14mm | 24.5mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $11.070 10+ $8.540 25+ $8.040 50+ $7.540 100+ $7.260 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 564A | 12A | 7000µohm | - | 41.5mm | 19mm | 32mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+ $0.358 250+ $0.277 500+ $0.251 1000+ $0.228 5000+ $0.210 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 13mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $10.800 10+ $7.250 25+ $7.090 50+ $6.950 100+ $6.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | MKP378 Series | -55°C | 85°C | - | ||||||
Each | 1+ $1.180 10+ $0.720 25+ $0.702 50+ $0.686 100+ $0.668 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $9.960 10+ $7.720 25+ $7.220 50+ $6.700 100+ $6.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | - | 31.5mm | 13.5mm | 23.5mm | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.630 10+ $1.890 25+ $1.740 50+ $1.600 100+ $1.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 11mm | 20.5mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $1.140 25+ $1.120 50+ $1.090 100+ $1.060 500+ $0.909 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.946 25+ $0.933 50+ $0.921 100+ $0.908 500+ $0.850 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 6mm | 14mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.540 10+ $3.300 25+ $3.060 50+ $2.810 100+ $2.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 165A | 9.23A | 0.0085ohm | - | 32mm | 13mm | 25mm | - | R75 Series | -55°C | 105°C | - | ||||||